Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 5.6V | 0In Stock | Reel | |||||||||||||||
0In Stock | 12 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 3.9V | 0In Stock | Reel | |||||||||||||||
0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 9 Ohms | - 55 C | + 150 C | Single | 21 mA | Reel | |||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 8.2V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4737-R1-00001 TTI: 1SMA4737-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4737-R2-00001 TTI: 1SMA4737-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4744-AU-R1-000A1 TTI: 1SMA4744-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 14 Ohms | - 55 C | + 150 C | Single | 17 mA | AEC-Q101 | Reel | |||
Mfr: 1SMA4744-R2-00001 TTI: 1SMA4744-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 15V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4747-AU-R1-000A1 TTI: 1SMA4747-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 20V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4748-R1-00001 TTI: 1SMA4748-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 22V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4749-R1-00001 TTI: 1SMA4749-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 24V | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 10.5 mA | Reel | ||||
Mfr: 1SMA4752-R1-00001 TTI: 1SMA4752-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 33V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5919-AU-R1-000A1 TTI: 1SMA5919-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 5.6V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMC5349-R1-00001 TTI: 1SMC5349-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 12V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5940-R1-00001 TTI: 1SMA5940-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 43V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB3EZ13-R1-00001 TTI: 1SMB3EZ13-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 13V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 36V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.3V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOT-23 .41W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 17V | 0In Stock | Reel |