Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C11S-R1-00001 TTI: BZT52-C11S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 11V | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C12S-R1-00001 TTI: BZT52-C12S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 12V | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C24-R1-00001 TTI: BZT52-C24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5227B-R1-00001 TTI: MMSZ5227B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 15 uA | 24 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C30-AU-R1-000A1 TTI: BZX84C30-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AL20B-AU-R1-000A1 TTI: PZ1AL20B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 20V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL27B-AU-R2-000A1 TTI: PZ1AL27B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 27V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PDZ12B-R1-00001 TTI: PDZ12B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 12V | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 400 mW | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 A | Reel | |||||
Mfr: PDZ18B-AU-R1-000A1 TTI: PDZ18B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 18V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL5V6B-R1-00001 TTI: PZ1AL5V6B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 5.6V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AL7V5B-R1-00001 TTI: PZ1AL7V5B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 7.5V | Not Available Online | Reel | |||||||||||||||
Mfr: BZX584C5V6-R1-00001 TTI: BZX584C5V6-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 200 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX584C6V2-R1-00001 TTI: BZX584C6V2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 200 mW | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C13-AU-R1-000A1 TTI: BZX84C13-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 13V | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C18-R1-00001 TTI: BZX84C18-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 18V | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5222B-R1-00001 TTI: MMSZ5222B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 2.5V | 0In Stock | 2.5 V | SMD/SMT | SOD-123-2 | 500 mW | 100 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel |