Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-B62-R1-00001 TTI: BZT52-B62-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 62V | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B6V2-R1-00001 TTI: BZT52-B6V2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.3V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5917-AU-R2-000A1 TTI: 1SMA5917-AU-R2-000A1 Panjit Availability: Not Available OnlineZener Diodes ZENER | Not Available Online | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZX84C27-AU-R1-000A1 TTI: BZX84C27-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 27V | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 3 V | SMD/SMT | SOT-23-3 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 410 mW | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: PZ1AFC19B-R1-00001 TTI: PZ1AFC19B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 19V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC3V6B-R1-00001 TTI: PZ1AFC3V6B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 3.6V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC7V5B-R1-00001 TTI: PZ1AFC7V5B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC8V2B-R1-00001 TTI: PZ1AFC8V2B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 8.2V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH15B-AU-R1-000A1 TTI: PZ1AH15B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZS5239BCH-R1-00001 TTI: PZS5239BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B10-R1-00001 TTI: BZX84B10-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.7V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 6.8V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 11V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 27V | 0In Stock | Reel |