Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B18-R1-00001 TTI: BZT52-B18-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 18V | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C13-R1-00001 TTI: BZT52-C13-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 13V | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C13S-R1-00001 TTI: BZT52-C13S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 13V | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||
Mfr: BZT52-C22-R1-00001 TTI: BZT52-C22-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 22V | 0In Stock | 22 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: 1SMC5339-AU-R2-000A1 TTI: 1SMC5339-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 5.6V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: BZT52-B27S-R1-00001 TTI: BZT52-B27S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 27V | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B2V4-R1-00001 TTI: BZT52-B2V4-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 410 mW | 100 uA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B16-R1-00001 TTI: BZX84B16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B39-R1-00001 TTI: BZT52-B39-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3S-R1-00001 TTI: BZT52-B3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3V | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 200 mW | 50 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C30-R1-00001 TTI: BZT52-C30-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C30S-R1-00001 TTI: BZT52-C30S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C3-AU-R1-000A1 TTI: BZT52-C3-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3V | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 410 mW | 50 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C62-R1-00001 TTI: BZT52-C62-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 62V | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT52-C75-R1-00001 TTI: BZT52-C75-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 75V | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 250 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel |