PZUxBL - Nexperia - Zener Diodes
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061608315 | ||||
0In Stock | 15 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061614315 | ||||
0In Stock | 3 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061655315 | ||||
Mfr: PZU3.3B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU3.3B2L/SOD882/SOD2 | 0In Stock | 3.3 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061656315 | |||
0In Stock | 24 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061619315 | ||||
0In Stock | 2.7 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061653315 | ||||
0In Stock | 3.9 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061661315 | ||||
Mfr: PZU4.7B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU4.7B2L/SOD882/SOD2 | 0In Stock | 4.7 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061664315 | |||
Mfr: PZU5.6B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU5.6B2L/SOD882/SOD2 | 0In Stock | 5.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061668315 | |||
0In Stock | 10 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061593315 | ||||
0In Stock | 5.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061669315 | ||||
Mfr: PZU6.8B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU6.8B2L/SOD882/SOD2 | 0In Stock | 6.8 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061672315 | |||
Mfr: PZU30BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU30BL/SOD882/SOD2 | Not Available Online | 30 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061605315 | |||
0In Stock | 36 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061607315 | ||||
Mfr: PZU8.2B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU8.2B2L/SOD882/SOD2 | 0In Stock | 8.2 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061676315 | |||
0In Stock | 12 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061611315 | ||||
0In Stock | 16 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061615315 | ||||
0In Stock | 20 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061617315 | ||||
0In Stock | 22 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061618315 | ||||
Mfr: PZU7.5B2L,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU7.5B2L/SOD882/SOD2 | Not Available Online | 7.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061674315 | |||
Mfr: PZU13BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU13BL/SOD882/SOD2 | Not Available Online | 13.96 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061596315 | |||
0In Stock | 9.1 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061679315 | ||||
Mfr: PZU9.1B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU9.1B2L/SOD882/SOD2 | 0In Stock | 9.1 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061678315 | |||
Mfr: PZU6.2BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU6.2BL/SOD882/SOD2 | Not Available Online | 6.53 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061671315 | |||
0In Stock | 27 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061604315 |