PLVA6XXA - Nexperia - Zener Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLVA665A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA665A/SOT23/TO-236AB | 0In Stock | 6.5 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 50 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017390215 | |||
Mfr: PLVA668A,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PLVA668A/SOT23/TO-236AB | Not Available Online | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 10 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017400215 | |||
Mfr: PLVA659A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA659A/SOT23/TO-236AB | 0In Stock | 5.9 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 500 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017370215 | |||
Mfr: PLVA650A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA650A/SOT23/TO-236AB | 0In Stock | 5 V | SMD/SMT | SOT-23-3 | 250 mW | 4 % | 20 uA | 700 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017340215 | |||
Mfr: PLVA656A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA656A/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 4 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017360215 | |||
Mfr: PLVA653A,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PLVA653A/SOT23/TO-236AB | Not Available Online | 5.3 V | SMD/SMT | SOT-23-3 | 250 mW | 4 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017350215 | |||
Mfr: PLVA662A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA662A/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 100 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017380215 |