NZX - Nexperia - Zener Diodes
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,000In Stock | 2.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934064617133 | ||||
Mfr: NZX2V1B,133 TTI: NZX2V1B 133 Nexperia Availability: 70,000In StockZener Diodes ZENER SOD-27 .5W 2.1V | 70,000In Stock | 2.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | ||||
0In Stock | 11.74 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063543133 | ||||
0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 100 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063555133 | ||||
0In Stock | 8.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 20 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063536133 | ||||
Mfr: NZX16C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX16C/SOD27/ALF2 | Not Available Online | 16 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061993133 | |||
0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062023133 | ||||
Mfr: NZX3V0B,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX3V0B/SOD27/ALF2 | Not Available Online | 3 V | Through Hole | DO-35-2 | 500 mW | 3 % | 10 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062014133 | |||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062031133 | ||||
0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 20 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063538133 | ||||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062032133 | ||||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063547133 | ||||
0In Stock | 20 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 60 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063548133 | ||||
Mfr: NZX9V1B,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX9V1B/SOD27/ALF2 | Not Available Online | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 20 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062048133 | |||
0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 100 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063554133 | ||||
0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061979133 | ||||
0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062022133 | ||||
0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063518133 | ||||
0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061981133 | ||||
Mfr: NZX30C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX30C/SOD27/ALF2 | Not Available Online | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 100 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934062011133 | |||
0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 700 nA | 20 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062044133 | ||||
0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 120 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063556133 | ||||
Mfr: NZX6V8D,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX6V8D/SOD27/ALF2 | Not Available Online | 6.8 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063533133 | |||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062024133 | ||||
Mfr: NZX5V6C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX5V6C/SOD27/ALF2 | Not Available Online | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062029133 |