NZH - Nexperia - Zener Diodes
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 40 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064371115 | ||||
0In Stock | 22 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064375115 | ||||
0In Stock | 3.3 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 20 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064353115 | ||||
0In Stock | 11 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 10 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064367115 | ||||
0In Stock | 4.3 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064356115 | ||||
0In Stock | 4.7 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064357115 | ||||
0In Stock | 5.6 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064359115 | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064361115 | ||||
0In Stock | 6.8 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064362115 | ||||
0In Stock | 30 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 40 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064433115 | ||||
0In Stock | 3.9 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064355115 | ||||
0In Stock | 16 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064372115 | ||||
0In Stock | 3 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 50 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064352115 | ||||
0In Stock | 5.1 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064358115 | ||||
0In Stock | 9.1 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064365115 | ||||
0In Stock | 18 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064373115 | ||||
0In Stock | 20 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064374115 | ||||
0In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064363115 | ||||
0In Stock | 3.6 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 5 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064354115 | ||||
0In Stock | 8.2 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064364115 | ||||
0In Stock | 12 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064368115 | ||||
0In Stock | 24 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064376115 | ||||
0In Stock | 10 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | NZH | 934064366115 | ||||
0In Stock | 27 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064377115 | ||||
0In Stock | 13 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 40 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064432115 |