BZV85 - Nexperia - Zener Diodes
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV85-C24,113 TTI: BZV85-C24,113 Nexperia Availability: 15,000In StockZener Diodes BZV85-C24/SOD66/DO-41 | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | 933500740113 | |||
Mfr: BZV85-C24,113 TTI: BZV85-C24 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1.3W 24V | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | ||||
Mfr: BZV85-C51,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C51/SOD66/DO-41 | Not Available Online | 51 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 125 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500820133 | |||
Mfr: BZV85-C68,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C68/SOD66/DO-41 | Not Available Online | 68 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 200 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500850133 | |||
Mfr: BZV85-C56,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C56/SOD66/DO-41 | Not Available Online | 56 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 150 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500830133 | |||
Mfr: BZV85-C13,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C13/SOD66/DO-41 | 0In Stock | 13 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Reel | BZV85 | 933500680113 | |||
Mfr: BZV85-C15,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C15/SOD66/DO-41 | 0In Stock | 15 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 15 Ohms | - 65 C | + 200 C | Single | 15 mA | Reel | BZV85 | 933500690113 | |||
Mfr: BZV85-C5V6,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C5V6/SOD66/DO-41 | 0In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 7 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | BZV85 | 933500590113 | |||
Mfr: BZV85-C15,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C15/SOD66/DO-41 | 0In Stock | 15 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 15 Ohms | - 65 C | + 200 C | Single | 15 mA | Ammo Pack | BZV85 | 933500690133 | |||
Mfr: BZV85-C75,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C75/SOD66/DO-41 | 0In Stock | 75 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 225 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500860113 | |||
Mfr: BZV85-C47,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C47/SOD66/DO-41 | 0In Stock | 47 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 100 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500810133 | |||
Mfr: BZV85-C5V6,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C5V6/SOD66/DO-41 | 0In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 7 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | BZV85 | 933500590133 | |||
Mfr: BZV85-C75,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C75/SOD66/DO-41 | Not Available Online | 75 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 225 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500860133 | |||
Mfr: BZV85-C4V3,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C4V3/SOD66/DO-41 | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 13 Ohms | - 65 C | + 200 C | Single | 50 mA | Reel | BZV85 | 933659370113 | |||
Mfr: BZV85-C4V7,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C4V7/SOD66/DO-41 | 0In Stock | 4.7 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 13 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | BZV85 | 933659380113 | |||
Mfr: BZV85-C43,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C43/SOD66/DO-41 | 0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Ammo Pack | BZV85 | 933500800133 | |||
Mfr: BZV85-C56,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C56/SOD66/DO-41 | 0In Stock | 56 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 150 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500830113 | |||
Mfr: BZV85-C18,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C18/SOD66/DO-41 | 0In Stock | 18 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 20 Ohms | - 65 C | + 200 C | Single | 15 mA | Ammo Pack | BZV85 | 933500710133 | |||
Mfr: BZV85-C11,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C11/SOD66/DO-41 | 0In Stock | 11 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Reel | BZV85 | 933500660113 | |||
Mfr: BZV85-C11,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C11/SOD66/DO-41 | 0In Stock | 11 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Ammo Pack | BZV85 | 933500660133 | |||
Mfr: BZV85-C9V1,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C9V1/SOD66/DO-41 | 0In Stock | 9.1 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 700 nA | 5 Ohms | - 65 C | + 200 C | Single | 25 mA | Reel | BZV85 | 933500640113 | |||
Mfr: BZV85-C3V6,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C3V6/SOD66/DO-41 | Not Available Online | 3.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 uA | 15 Ohms | - 65 C | + 200 C | Single | 60 mA | Ammo Pack | BZV85 | 933659350133 | |||
Mfr: BZV85-C7V5,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C7V5/SOD66/DO-41 | 0In Stock | 7.5 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 1 uA | 3 Ohms | - 65 C | + 200 C | Single | 35 mA | Ammo Pack | BZV85 | 933500620133 | |||
Mfr: BZV85-C20,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C20/SOD66/DO-41 | 0In Stock | 20 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 24 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | 933500720113 | |||
Mfr: BZV85-C18,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C18/SOD66/DO-41 | 0In Stock | 18 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 20 Ohms | - 65 C | + 200 C | Single | 15 mA | Reel | BZV85 | 933500710113 |