BZV49 - Nexperia - Zener Diodes
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV49-C12,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 12 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605980115 | |||
Mfr: BZV49-C2V7,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 2.7 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605820115 | |||
Mfr: BZV49-C3V3,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 3.3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605840115 | |||
Mfr: BZV49-C51,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 51 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 180 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606130115 | |||
Mfr: BZV49-C10,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 10 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605960115 | |||
Mfr: BZV49-C7V5,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 7.5 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605930115 | |||
Mfr: BZV49-C11,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV49-C11/SOT89/MPT3 | Not Available Online | 11 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605970115 | |||
0In Stock | 68 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606160115 | ||||
Mfr: BZV49-C36,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV49-C36/SOT89/MPT3 | Not Available Online | 36 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606090115 | |||
Mfr: BZV49-C39,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 39 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606100115 | |||
Mfr: BZV49-C47,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 47 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606120115 | |||
Mfr: BZV49-C6V8,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 6.8 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605920115 | |||
Mfr: BZV49-C8V2,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 8.2 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605940115 | |||
Mfr: BZV49-C62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 62 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 215 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606150115 | |||
Mfr: BZV49-C15,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 15 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606000115 | |||
Mfr: BZV49-C33,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 33 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606080115 | |||
Mfr: BZV49-C13,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 13 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605990115 | |||
Mfr: BZV49-C27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 27 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606060115 | |||
Mfr: BZV49-C4V7,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 4.7 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605880115 | |||
Mfr: BZV49-C6V2,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 6.2 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605910115 | |||
Mfr: BZV49-C4V3,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 4.3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605870135 | |||
Mfr: BZV49-C20,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 20 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606030115 | |||
Mfr: BZV49-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605830115 | |||
Mfr: BZV49-C56,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 56 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606140115 | |||
Mfr: BZV49-C22,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 22 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606040115 |
- 1
- 2