BZT52H - Nexperia - Zener Diodes
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5,115 Nexperia Availability: 27,000In StockZener Diodes BZT52H-C7V5/SOD123F/SOD2 | 27,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059397115 | |||
Mfr: BZT52H-C68,115 TTI: BZT52H-C68,115 Nexperia Availability: 18,000In StockZener Diodes BZT52H-C68/SOD123F/SOD2 | 18,000In Stock | 68 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 160 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059424115 | |||
Mfr: BZT52H-C20,115 TTI: BZT52H-C20,115 Nexperia Availability: 9,000In StockZener Diodes BZT52H-C20/SOD123F/SOD2 | 9,000In Stock | 20 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 78 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059409115 | |||
Mfr: BZT52H-C68,115 TTI: BZT52H-C68 115 Nexperia Availability: 18,000In StockZener Diodes ZENER SOD-123 .83W 68V | 18,000In Stock | 68 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 160 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | ||||
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5 115 Nexperia Availability: 27,000In StockZener Diodes ZENER SOD-123 .83W 7.5V | 27,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | ||||
Mfr: BZT52H-C20,115 TTI: BZT52H-C20 115 Nexperia Availability: 9,000In StockZener Diodes ZENER SOD-123 .83W 20V | 9,000In Stock | 20 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 78 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | ||||
Mfr: BZT52H-C10,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C10/SOD123F/SOD2 | 0In Stock | 10 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 200 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059401115 | |||
Mfr: BZT52H-C62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C62/SOD123F/SOD2 | 0In Stock | 62 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 140 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059423115 | |||
Mfr: BZT52H-B51,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B51/SOD123F/SOD2 | 0In Stock | 51 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 100 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064813115 | |||
Mfr: BZT52H-B39,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B39/SOD123F/SOD2 | 0In Stock | 39 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 75 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064809115 | |||
Mfr: BZT52H-C2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C2V4/SOD123F/SOD2 | 0In Stock | 2.4 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059384115 | |||
Mfr: BZT52H-B9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B9V1/SOD123F/SOD2 | 0In Stock | 9.1 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 6 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064793115 | |||
Mfr: BZT52H-C18,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C18/SOD123F/SOD2 | 0In Stock | 18 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059408115 | |||
Mfr: BZT52H-C6V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C6V2/SOD123F/SOD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059395115 | |||
Mfr: BZT52H-B3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B3V0/SOD123F/SOD2 | 0In Stock | 3 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064779115 | |||
Mfr: BZT52H-C13,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZT52H-C13/SOD123F/SOD2 | Not Available Online | 14.1 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059405115 | |||
Mfr: BZT52H-C22,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C22/SOD123F/SOD2 | 0In Stock | 22 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059411115 | |||
Mfr: BZT52H-B6V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B6V2/SOD123F/SOD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 4 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064788115 | |||
Mfr: BZT52H-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C3V0/SOD123F/SOD2 | 0In Stock | 3.2 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059386115 | |||
Mfr: BZT52H-C51,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C51/SOD123F/SOD2 | 0In Stock | 51 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 100 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059421115 | |||
Mfr: BZT52H-C4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C4V7/SOD123F/SOD2 | 0In Stock | 4.7 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059392115 | |||
Mfr: BZT52H-B11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B11/SOD123F/SOD2 | 0In Stock | 11 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064795115 | |||
Mfr: BZT52H-B3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B3V6/SOD123F/SOD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064782115 | |||
Mfr: BZT52H-B27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B27/SOD123F/SOD2 | 0In Stock | 27 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 18.9 uA | 40 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064805115 | |||
Mfr: BZT52H-C16,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C16/SOD123F/SOD2 | 0In Stock | 16 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059407115 |