BZB84 - Nexperia - Zener Diodes
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZB84-B56,215 TTI: BZB84-B56,215 Nexperia Availability: 21,000In StockZener Diodes BZB84-B56/SOT23/TO-236AB | 21,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063359215 | |||
Mfr: BZB84-B56,215 TTI: BZB84-B56 215 Nexperia Availability: 21,000In StockZener Diodes ZENER SOT-23 .3W 56V | 21,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | ||||
Mfr: BZB84-B2V4,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B2V4/SOT23/TO-236AB | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061701215 | |||
Mfr: BZB84-C7V5,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | 300 mW | 5 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061692215 | ||||
Mfr: BZB84-B68,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B68/SOT23/TO-236AB | Not Available Online | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063362215 | |||
Mfr: BZB84-B6V8,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B6V8/SOT23/TO-236AB | Not Available Online | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061713215 | |||
Mfr: BZB84-C9V1,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C9V1/SOT23/TO-236AB | Not Available Online | 9.05 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061694215 | |||
Mfr: BZB84-B15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061722215 | |||
Mfr: BZB84-C24,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C24/SOT23/TO-236AB | 0In Stock | 25.6 V | SMD/SMT | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063331215 | ||||
Mfr: BZB84-C56,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C56/SOT23/TO-236AB | Not Available Online | 56 V | SMD/SMT | 300 mW | 5 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063342215 | ||||
Mfr: BZB84-B4V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | TO-236AB-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061707215 | |||
Mfr: BZB84-B5V1,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B5V1/SOT23/TO-236AB | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061709215 | |||
Mfr: BZB84-B5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061711215 | |||
Mfr: BZB84-C8V2,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C8V2/SOT23/TO-236AB | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061693215 | |||
Mfr: BZB84-B2V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B2V7/SOT23/TO-236AB | 0In Stock | 2.75 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061702215 | |||
Mfr: BZB84-C6V8,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C6V8/SOT23/TO-236AB | Not Available Online | 6.8 V | SMD/SMT | 300 mW | 5 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061691215 | ||||
Mfr: BZB84-C16,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C16/SOT23/TO-236AB | 0In Stock | 16 V | SMD/SMT | 300 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063326215 | ||||
Mfr: BZB84-B18,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B18/SOT23/TO-236AB | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063347215 | |||
Mfr: BZB84-C5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061688215 | |||
Mfr: BZB84-B51,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B51/SOT23/TO-236AB | Not Available Online | 51 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 180 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063358215 | |||
Mfr: BZB84-C20,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C20/SOT23/TO-236AB | Not Available Online | 21.2 V | SMD/SMT | 300 mW | 5 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063454215 | ||||
Mfr: BZB84-C30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063334215 | ||||
Mfr: BZB84-C43,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C43/SOT23/TO-236AB | Not Available Online | 43 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063338215 | |||
Mfr: BZB84-B7V5,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B7V5/SOT23/TO-236AB | Not Available Online | 7.5 V | SMD/SMT | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061714215 | ||||
Mfr: BZB84-C10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C10/SOT23/TO-236AB | 0In Stock | 10.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061695215 |