BZB100A - Nexperia - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZB100A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 100 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 700 Ohms | - 55 C | + 150 C | Bidirectional | 1 mA | Reel | BZB100A | 934061131115 |