Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827820135 | ||||
Mfr: BZV55-B6V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B6V2/SOD80/LLDS | 0In Stock | 6.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827700115 | |||
Not Available Online | 934666757115 | |||||||||||||||||
Mfr: BZX884-B27-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX884-B27-Q/SOD882/DFN1006-2 | Not Available Online | 27.57 V | SMD/SMT | DFN1006-2 | 250 mW | 2 % | 50 nA | - 55 C | + 150 C | Single | 2 mA | Reel | 934668883315 | |||||
Mfr: BZX884-B11,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B11/SOD882/SOD2 | 0In Stock | 11 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057205315 | |||
Mfr: BZX884-B43,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B43/SOD882/SOD2 | 0In Stock | 43 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 150 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057448315 | |||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931770135 | ||||
Mfr: BZV85-C56,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C56/SOD66/DO-41 | 0In Stock | 56 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 150 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500830113 | |||
Mfr: BZB84-B15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061722215 | |||
Mfr: BZV55-C5V6,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C5V6/SOD80/LLDS | 0In Stock | 5.6 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699460135 | |||
Mfr: BZV90-C11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 11 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 5 mA | Reel | BZV90 | 934014770115 | |||
0In Stock | 8.2 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 200 C | Single | 31 mA | Ammo Pack | 1N47 | 933931640133 | ||||
Mfr: BZT52H-B9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B9V1/SOD123F/SOD2 | 0In Stock | 9.1 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 6 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064793115 | |||
Mfr: BZX84-A33,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A33/SOT23/TO-236AB | 0In Stock | 33 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934065158215 | |||
0In Stock | 12 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 8 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065786115 | ||||
Mfr: TDZ3V9J,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes TDZ3V9J/SOD323F/SOD323F | 0In Stock | 3.9 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 1 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065706115 | |||
Mfr: BZB84-C24,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C24/SOT23/TO-236AB | 0In Stock | 25.6 V | SMD/SMT | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063331215 | ||||
Mfr: BZB84-C56,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C56/SOT23/TO-236AB | Not Available Online | 56 V | SMD/SMT | 300 mW | 5 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063342215 | ||||
Mfr: BZV90-C30,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV90-C30/SOT223/SC-73 | Not Available Online | 30 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 2 mA | Reel | BZV90 | 934014870115 | |||
Mfr: BZV90-C36,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 36 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 2 mA | Reel | BZV90 | 934014890115 | |||
Mfr: BZV90-C68,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 68 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 2 mA | Reel | BZV90 | 934014960115 | |||
Mfr: BZV90-C6V2,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 6.2 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 5 mA | Reel | BZV90 | 934014710115 | |||
Mfr: BZV90-C75,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV90-C75/SOT223/SC-73 | 0In Stock | 75 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 2 mA | Reel | BZV90 | 934014970115 | |||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933166960113 | ||||
Mfr: BZX84-B27,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B27/SOT23/TO-236AB | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770450215 |