Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX884-C27,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX884-C27/SOD882/SOD2 | Not Available Online | 27 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057460315 | |||
Mfr: BZX884-C2V4,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C2V4/SOD882/SOD2 | 0In Stock | 2.4 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057208315 | |||
Mfr: BZX884-C3V0,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C3V0/SOD882/SOD2 | 0In Stock | 3 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057210315 | |||
Mfr: BZX79-B3V6,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B3V6/SOD27/ALF2 | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933549960113 | |||
Mfr: PZU27B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU27B/SOD323F/SOD323F | Not Available Online | 28.9 V | SMD/SMT | SOD-323F-2 | 250 mW | 5 % | 50 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059778115 | |||
0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933167080133 | ||||
Mfr: BZX79-B75,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B75/SOD27/ALF2 | Not Available Online | 75 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933167080143 | |||
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117820143 | ||||
Mfr: BZX79-C62,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-C62/SOD27/ALF2 | Not Available Online | 62 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117980133 | |||
0In Stock | 19.03 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062355115 | ||||
Mfr: PZU18BL,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU18BL/SOD882/SOD2 | Not Available Online | 18 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061599315 | |||
Mfr: PZU2.7B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU2.7B2L/SOD882/SOD2 | 0In Stock | 2.7 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061652315 | |||
0In Stock | 27 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062466115 | ||||
0In Stock | 33 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061606315 | ||||
Mfr: BZT52H-C51,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C51/SOD123F/SOD2 | 0In Stock | 51 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 100 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059421115 | |||
Mfr: BZX585-B13,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B13/SOD523/SC-79 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055874115 | ||
0In Stock | 24 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931780115 | ||||
Mfr: BZX585-B4V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B4V7/SOD523/SC-79 | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055863135 | ||
0In Stock | 56 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 200 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931870115 | ||||
Mfr: BZX84J-C16,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C16/SOD323F/SOD323F | 0In Stock | 16 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060987115 | ||
Mfr: BZX84J-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C3V0/SOD323F/SOD323F | 0In Stock | 3 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061001115 | ||
Mfr: BZX84J-C56,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84J-C56/SOD323F/SOD323F | Not Available Online | 56 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 120 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934061011115 | ||
Mfr: BZX585-B7V5,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B7V5/SOD523/SC-79 | Not Available Online | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055868135 | ||
Mfr: BZX585-C13,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C13/SOD523/SC-79 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055854135 | ||
Mfr: BZX585-C15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C15/SOD523/SC-79 | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055855115 |