Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX585-C18,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C18/SOD523/SC-79 | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934057422115 | ||
Mfr: BZX585-C22,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C22/SOD523/SC-79 | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934057424115 | ||
Mfr: BZX84J-B10,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B10/SOD323F/SOD323F | 0In Stock | 10 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 200 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060936115 | ||
0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117910133 | ||||
Mfr: BZX79-C4V3,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C4V3/SOD27/ALF2 | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117700113 | |||
Mfr: BZX79-C4V7,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C4V7/SOD27/ALF2 | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117710133 | |||
Mfr: BZX79-C5V1,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C5V1/SOD27/ALF2 | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117720133 | |||
Mfr: BZB84-C13-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C13-Q/SOT23/TO-236AB | Not Available Online | 14.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 100 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668084215 | ||||||
Mfr: BZB84-C18-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C18-Q/SOT23/TO-236AB | Not Available Online | 19.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668039215 | ||||||
Mfr: BZB84-C20-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C20-Q/SOT23/TO-236AB | Not Available Online | 21.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668030215 | ||||||
Mfr: BZB84-C24-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C24-Q/SOT23/TO-236AB | Not Available Online | 25.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668064215 | ||||||
Mfr: BZB84-C27-QR TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C27-Q/SOT23/TO-236AB | 0In Stock | 28.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668065215 | ||||||
Mfr: BZB84-B43-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B43-Q/SOT23/TO-236AB | Not Available Online | 43.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668022215 | ||||||
Mfr: BZB84-B51-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B51-Q/SOT23/TO-236AB | Not Available Online | 52 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668024215 | ||||||
Mfr: BZB84-C11-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C11-Q/SOT23/TO-236AB | Not Available Online | 11.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 100 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668082215 | ||||||
Mfr: BZB84-C43-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C43-Q/SOT23/TO-236AB | Not Available Online | 46 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668095215 | ||||||
0In Stock | 3.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 200 C | Single | 69 mA | Reel | 1N47 | 933931550113 | ||||
Mfr: BZX84-A36,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A36/SOT23/TO-236AB | 0In Stock | 36 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934039570215 | |||
Mfr: BZX84-C33,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C33/SOT23/TO-236AB | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388340215 | |||
Mfr: BZX84-B15,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770390235 | |||
Mfr: BZB84-C51-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C51-Q/SOT23/TO-236AB | Not Available Online | 54 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934667996215 | ||||||
Mfr: BZX84J-B3V3-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84J-B3V3-Q/SOD323F/SOD323F | Not Available Online | 3.3 V | SMD/SMT | SOD-323F | 550 mW | 2 % | - 55 C | + 150 C | Single | 5 mA | Reel | 934669111115 | ||||||
0In Stock | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699740135 | ||||
Mfr: BZV85-C43,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C43/SOD66/DO-41 | 0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Reel | BZV85 | 933500800113 | |||
Mfr: BZX884-C8V2,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C8V2/SOD882/SOD2 | 0In Stock | 8.2 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 700 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057221315 |