Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84-C4V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516980215 | |||
Mfr: BZX84-C6V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C6V2/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137410215 | |||
Mfr: BZX84-C7V5,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137430235 | |||
Mfr: BZB84-B10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061717215 | |||
Mfr: BZB84-B11,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061718215 | ||||
Mfr: BZB84-B13,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | TO-236AB-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061721215 | |||
Mfr: BZB84-B3V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B3V3/SOT23/TO-236AB | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061704215 | |||
Mfr: BZB84-B3V9,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B3V9/SOT23/TO-236AB | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061706215 | |||
Mfr: BZB84-C3V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C3V3/SOT23/TO-236AB | 0In Stock | 3.3 V | SMD/SMT | 300 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061723215 | ||||
Mfr: BZB84-C4V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061685215 | |||
Mfr: BZB84-C6V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C6V2/SOT23/TO-236AB | 0In Stock | 6.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061689215 | |||
0In Stock | 62 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117980143 | ||||
Mfr: BZT52H-B27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B27/SOD123F/SOD2 | 0In Stock | 27 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 18.9 uA | 40 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064805115 | |||
Mfr: BZX84J-B4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B4V7/SOD323F/SOD323F | 0In Stock | 4.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060966115 | ||
Mfr: BZX585-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C3V0/SOD523/SC-79 | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055838115 | ||
Mfr: BZX84-B4V3,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770320215 | |||
Mfr: BZX84-C2V4,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C2V4/SOT23/TO-236AB | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516920235 | |||
Mfr: BZV55-C3V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C3V3/SOD80/LLDS | 0In Stock | 3.3 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699400115 | |||
Mfr: BZX84-A13,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934055056215 | |||
0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062028133 | ||||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 50 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054864115 | ||||
Mfr: BZX585-C11,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C11/SOD523/SC-79 | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055852135 | ||
Mfr: BZB84-B47-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B47-Q/SOT23/TO-236AB | Not Available Online | 47.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668023215 | ||||||
Mfr: BZX84-C4V3,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516980235 | |||
Mfr: BZV49-C9V1,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 9.1 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605950115 |