Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933118000113 | ||||
Mfr: PLVA653A,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PLVA653A/SOT23/TO-236AB | Not Available Online | 5.3 V | SMD/SMT | SOT-23-3 | 250 mW | 4 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017350215 | |||
Mfr: PLVA662A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA662A/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 100 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017380215 | |||
Mfr: BZX84-B10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770350215 | |||
Mfr: BZX84-B12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770370215 | |||
Mfr: BZX84-B13,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770380215 | |||
Mfr: BZX84-B30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933551440215 | |||
Mfr: BZX84-B68,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B68/SOT23/TO-236AB | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770540215 | |||
Mfr: BZX84-B7V5,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933696010215 | |||
Mfr: BZX84-C10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137460215 | |||
Mfr: BZX84-C2V7,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C2V7/SOT23/TO-236AB | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516930235 | |||
Mfr: BZX84-C36,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C36/SOT23/TO-236AB | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388350215 | |||
Mfr: BZX84-C8V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137440215 | |||
Mfr: BZX84J-C4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C4V7/SOD323F/SOD323F | 0In Stock | 4.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061008115 | ||
Mfr: BZX884-B12,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B12/SOD882/SOD2 | 0In Stock | 12 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057206315 | |||
Mfr: BZX884-B3V0,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B3V0/SOD882/SOD2 | 0In Stock | 3 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057186315 | |||
Mfr: BZB84-C47,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C47/SOT23/TO-236AB | Not Available Online | 47 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 170 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063339215 | |||
Mfr: BZB84-B12-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B12-Q/SOT23/TO-236AB | Not Available Online | 12.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 100 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934666358215 | ||||||
0In Stock | 13 V | SMD/SMT | SOD-123F-2 | 500 mW | 5 % | 40 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | NZH | 934064432115 | ||||
Mfr: BZT52H-C5V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C5V6/SOD123F/SOD2 | 0In Stock | 5.6 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059394115 | |||
0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054848115 | ||||
Mfr: BZX84-B75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770550215 | |||
Mfr: PZU5.1B,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU5.1B/SOD323F/SOD323F | 0In Stock | 5.1 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059751115 | |||
Mfr: BZB84-C36-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C36-Q/SOT23/TO-236AB | Not Available Online | 38 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668093215 | ||||||
Mfr: BZX84-C8V2,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137440235 |