Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84-C30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388330215 | |||
Mfr: BZV90-C3V6,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 3.6 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 5 mA | Reel | BZV90 | 934014650115 | |||
Mfr: BZX384-B8V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B8V2/SOD323/SOD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057371115 | |||
Mfr: BZB784-C5V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB784-C5V1/SOT323/SC-70 | 0In Stock | 5.1 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056304115 | |||
Mfr: TDZ3V3J,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes TDZ3V3J/SOD323F/SOD323F | 0In Stock | 3.3 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 1 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065704115 | |||
Mfr: BZB84-C15-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C15-Q/SOT23/TO-236AB | Not Available Online | 15.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668085215 | ||||||
Mfr: BZB84-C22-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C22-Q/SOT23/TO-236AB | Not Available Online | 23.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668063215 | ||||||
Mfr: BZB84-C2V7-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C2V7-Q/SOT23/TO-236AB | Not Available Online | 2.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 20 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668068215 | ||||||
Mfr: BZB84-C3V3-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C3V3-Q/SOT23/TO-236AB | Not Available Online | 3.5 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 5 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668036215 | ||||||
Mfr: BZB84-C4V3-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C4V3-Q/SOT23/TO-236AB | Not Available Online | 4.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 3 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668072215 | ||||||
Mfr: BZB84-C56-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C56-Q/SOT23/TO-236AB | Not Available Online | 60 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934667997215 | ||||||
Mfr: BZB84-C5V1-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C5V1-Q/SOT23/TO-236AB | Not Available Online | 5.4 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 2 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668074215 | ||||||
Mfr: BZX84-C4V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C4V7/SOT23/TO-236AB | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137380215 | |||
Mfr: PZU5.1B2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU5.1B2/SOD323F/SOD323F | 0In Stock | 5.1 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059818115 | |||
0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117850113 | ||||
Mfr: BZX84-B5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933564710215 | |||
Mfr: BZV90-C33,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV90-C33/SOT223/SC-73 | Not Available Online | 33 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 2 mA | Reel | BZV90 | 934014880115 | |||
Mfr: BZV49-C11,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV49-C11/SOT89/MPT3 | Not Available Online | 11 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605970115 | |||
0In Stock | 68 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606160115 | ||||
Mfr: PLVA659A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA659A/SOT23/TO-236AB | 0In Stock | 5.9 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 500 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017370215 | |||
0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117900133 | ||||
Mfr: BZX84-B3V0,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770300215 | |||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931770115 | ||||
Mfr: BZB84-B5V6-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B5V6-Q/SOT23/TO-236AB | Not Available Online | 5.71 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 1 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668008215 | ||||||
Mfr: BZB84-B62-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B62-Q/SOT23/TO-236AB | Not Available Online | 63.2 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668026215 |