Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84J-B56,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B56/SOD323F/SOD323F | 0In Stock | 56 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 120 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060968115 | ||
0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054847115 | ||||
Mfr: BZX384-B15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B15/SOD323/SOD2 | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057377115 | |||
Mfr: BZX384-B33,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B33/SOD323/SOD2 | 0In Stock | 33 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057385115 | |||
Mfr: BZX384-B4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B4V7/SOD323/SOD2 | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057365115 | |||
Mfr: BZX79-B4V7,143 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B4V7/SOD27/ALF2 | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166800143 | |||
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061984133 | ||||
Mfr: BZV85-C30,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C30/SOD66/DO-41 | Not Available Online | 30 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 8 mA | Ammo Pack | BZV85 | 933500760133 | |||
Mfr: BZV85-C3V9,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C3V9/SOD66/DO-41 | Not Available Online | 3.9 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 15 Ohms | - 65 C | + 200 C | Single | 60 mA | Ammo Pack | BZV85 | 933659360133 | |||
Mfr: BZV85-C8V2,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C8V2/SOD66/DO-41 | Not Available Online | 8.2 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 700 nA | 5 Ohms | - 65 C | + 200 C | Single | 25 mA | Ammo Pack | BZV85 | 933500630133 | |||
0In Stock | 16 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061615315 | ||||
0In Stock | 20 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061617315 | ||||
0In Stock | 22 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061618315 | ||||
0In Stock | 30 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062481115 | ||||
Mfr: PZU7.5B2L,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU7.5B2L/SOD882/SOD2 | Not Available Online | 7.6 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061674315 | |||
0In Stock | 16 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 200 C | Single | 15.5 mA | Reel | 1N47 | 933931710113 | ||||
Mfr: BZT52H-B12,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B12/SOD123F/SOD2 | 0In Stock | 12 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064796115 | |||
Mfr: BZT52H-B56,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B56/SOD123F/SOD2 | 0In Stock | 56 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 120 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064814115 | |||
Mfr: BZV55-C3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C3V6/SOD80/LLDS | 0In Stock | 3.6 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699410115 | |||
Mfr: BZV55-C5V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C5V1/SOD80/LLDS | 0In Stock | 5.1 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699450115 | |||
Mfr: BZV49-C4V3,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 4.3 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605870135 | |||
0In Stock | 10 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827750115 | ||||
Mfr: BZX84-B11,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770360235 | |||
Mfr: PLVA665A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA665A/SOT23/TO-236AB | 0In Stock | 6.5 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 50 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017390215 | |||
Mfr: BZX84-B20,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B20/SOT23/TO-236AB | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770420235 |