Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52H-B47,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B47/SOD123F/SOD2 | 0In Stock | 47 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064812115 | |||
Mfr: BZT52H-B8V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B8V2/SOD123F/SOD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 700 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064792115 | |||
0In Stock | 15 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 10.5 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065789115 | ||||
0In Stock | 12 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 100 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059767115 | ||||
Mfr: PZU2.7B,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU2.7B/SOD323F/SOD323F | 0In Stock | 2.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059742115 | |||
Mfr: BZX384-C10,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C10/SOD323/SOD2 | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057640115 | |||
Mfr: BZX384-C11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C11/SOD323/SOD2 | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057641115 | |||
Mfr: BZX384-C12,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C12/SOD323/SOD2 | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057642115 | |||
Mfr: BZX585-B10,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B10/SOD523/SC-79 | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 200 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055871135 | ||
Mfr: BZX585-B11,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B11/SOD523/SC-79 | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055872115 | ||
0In Stock | 5.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 7 Ohms | - 65 C | + 200 C | Single | 49 mA | Reel | 1N47 | 933931590113 | |||||
0In Stock | 8.2 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 200 C | Single | 31 mA | Reel | 1N47 | 933931640113 | ||||
0In Stock | 18 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 200 C | Single | 14 mA | Reel | 1N47 | 933931720113 | ||||
Mfr: BZX84J-B24,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84J-B24/SOD323F/SOD323F | Not Available Online | 24 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060946115 | ||
Mfr: BZX84J-B3V9,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B3V9/SOD323F/SOD323F | 0In Stock | 3.9 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060962115 | ||
Mfr: BZX84-B4V3,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B4V3/SOT23/TO-236AB | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770320235 | |||
Mfr: BZX84-B6V8,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B6V8/SOT23/TO-236AB | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933671130215 | |||
Mfr: BZX84-B8V2,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770330235 | |||
Mfr: BZX84-C11,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C11/SOT23/TO-236AB | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137470215 | |||
Mfr: BZX84-C15,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388260235 | |||
0In Stock | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699740115 | ||||
Mfr: BZV55-C9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C9V1/SOD80/LLDS | 0In Stock | 9.1 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699510115 | |||
Mfr: BZV90-C22,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV90-C22/SOT223/SC-73 | Not Available Online | 22 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 5 mA | Reel | BZV90 | 934014840115 | |||
Mfr: BZV90-C2V4,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV90-C2V4/SOT223/SC-73 | Not Available Online | 2.4 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 5 mA | Reel | BZV90 | 934014610115 | |||
Mfr: BZV90-C3V3,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 3.3 V | SMD/SMT | SOT-223-4 | 1.5 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single Dual Anode Dual Cathode | 5 mA | Reel | BZV90 | 934014640115 |