Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU43B2-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU43B2-Q/SOD323F/SOD323F | Not Available Online | 934666692115 | ||||||||||||||||
Mfr: DZ23-C20-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes DZ23-C20-Q/SOT23/TO-236AB | Not Available Online | Reel | 934670246215 934670000000 | |||||||||||||||
Mfr: BZX384-B39,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-B39/SOD323/SOD2 | 0In Stock | 39 V | SMD/SMT | SOD-323-2 | 300 mW | 2 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057387115 | |||
Mfr: BZX585-B27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B27/SOD523/SC-79 | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057410115 | ||
Mfr: BZX79-B8V2,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B8V2/SOD27/ALF2 | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166850133 | |||
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117820133 | ||||
Mfr: BZX79-C3V6,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C3V6/SOD27/ALF2 | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117680113 | |||
Mfr: BZX79-B3V9,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-B3V9/SOD27/ALF2 | Not Available Online | 3.9 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933471100143 | |||
Mfr: BZX79-C8V2,143 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-C8V2/SOD27/ALF2 | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117770143 | |||
0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062779115 | ||||
Mfr: PZU13B2L,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU13B2L/SOD882/SOD2 | Not Available Online | 13.49 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061612315 | |||
0In Stock | 33 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699640135 | ||||
Mfr: BZX79-B3V9,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B3V9/SOD27/ALF2 | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933471100113 | |||
0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062036133 | ||||
Mfr: BZV85-C43,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C43/SOD66/DO-41 | 0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Ammo Pack | BZV85 | 933500800133 | |||
Mfr: BZX79-C4V3,143 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX79-C4V3/SOD27/ALF2 | Not Available Online | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117700143 | |||
0In Stock | 68 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 240 Ohms | - 65 C | + 200 C | Single | 2 mA | Ammo Pack | BZX79 | 933117990133 | ||||
Mfr: BZV55-C4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C4V3/SOD80/LLDS | 0In Stock | 4.3 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699430115 | |||
Mfr: BZX384-C4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C4V3/SOD323/SOD2 | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX384 | 934057631115 | |||
Mfr: BZX585-B56,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-B56/SOD523/SC-79 | Not Available Online | 56 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 200 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057417115 | ||
Mfr: BZX585-B6V8,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B6V8/SOD523/SC-79 | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055867115 | ||
Mfr: BZX585-C68,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C68/SOD523/SC-79 | 0In Stock | 68 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057436115 | ||
Mfr: DZ23-C3V0-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes DZ23-C3V0-Q/SOT23/TO-236AB | Not Available Online | Reel | 934670226215 934670000000 | |||||||||||||||
Mfr: DZ23-C5V1-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes DZ23-C5V1-Q/SOT23/TO-236AB | Not Available Online | Reel | 934670232215 934670000000 | |||||||||||||||
Not Available Online | 934666818115 |