Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.8 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 500 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061673315 | ||||
Mfr: BZT52H-C56,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C56/SOD123F/SOD2 | 0In Stock | 56 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 120 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059422115 | |||
Mfr: BZT52H-C8V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-C8V2/SOD123F/SOD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 700 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059398115 | |||
Mfr: BZB784-C10,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB784-C10/SOT323/SC-70 | Not Available Online | 10 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056311115 | |||
Mfr: BZX585-B3V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V3/SOD523/SC-79 | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055859115 | ||
Mfr: BZX84J-C15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C15/SOD323F/SOD323F | 0In Stock | 15 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060986115 | ||
Mfr: BZX84J-C22,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C22/SOD323F/SOD323F | 0In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060991115 | ||
Mfr: BZX84J-C27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C27/SOD323F/SOD323F | 0In Stock | 27 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060993115 | ||
Mfr: BZX84J-C5V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C5V1/SOD323F/SOD323F | 0In Stock | 5.1 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934061012115 | ||
Mfr: BZX884-B24,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-B24/SOD882/SOD2 | 0In Stock | 24 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057442315 | |||
0In Stock | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931880115 | ||||
Mfr: BZV55-B8V2,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B8V2/SOD80/LLDS | 0In Stock | 8.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827730135 | |||
Mfr: BZX585-C12,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C12/SOD523/SC-79 | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055853135 | ||
Mfr: BZX585-C2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C2V4/SOD523/SC-79 | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055836115 | ||
Mfr: BZX884-C13,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX884-C13/SOD882/SOD2 | Not Available Online | 13 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057226315 | |||
Mfr: BZX884-C24,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C24/SOD882/SOD2 | 0In Stock | 24 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057459315 | |||
Mfr: BZX884-C68,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX884-C68/SOD882/SOD2 | 0In Stock | 68 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057470315 | |||
0In Stock | 20 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699590115 | ||||
Mfr: BZX585-C6V2,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-C6V2/SOD523/SC-79 | Not Available Online | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055846135 | ||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166870133 | ||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933166880133 | ||||
0In Stock | 8.2 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061677315 | ||||
Mfr: BZX585-B2V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B2V7/SOD523/SC-79 | 0In Stock | 2.7 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055857135 | ||
0In Stock | 11 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 200 C | Single | 23 mA | Reel | 1N47 | 933931670113 | ||||
Mfr: BZB784-C7V5,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB784-C7V5/SOT323/SC-70 | 0In Stock | 4.5 V | SMD/SMT | SOT-323-3 | 350 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB784 | 934056308115 |