Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZB984-C3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB984-C3V0/SOT663/SOT3 | 0In Stock | 3 V | SMD/SMT | SOT-663-3 | 425 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB984 | 934057233115 | |||
Mfr: BZX884-C6V2Z TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX884-C6V2/SOD882/DFN1006-2 | Not Available Online | 6.51 V | SMD/SMT | DFN1006-2 | 250 mW | 5 % | 3 uA | - 55 C | + 150 C | Single | 5 mA | Reel | 934057218303 | |||||
0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062471115 | ||||
Mfr: PZU4.7B2L,315 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU4.7B2L/SOD882/SOD2 | 0In Stock | 4.7 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061664315 | |||
Mfr: BZV55-C2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C2V4/SOD80/LLDS | 0In Stock | 2.4 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699370115 | |||
Mfr: BZB84-C2V4,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C2V4/SOT23/TO-236AB | Not Available Online | 2.4 V | SMD/SMT | 300 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061680215 | ||||
Mfr: BZB84-C3V9,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C3V9/SOT23/TO-236AB | 0In Stock | 3.9 V | SMD/SMT | TO-236AB | 300 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061684215 | |||
Mfr: BZX84-A15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934015880215 | |||
Mfr: BZX84-A5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934018180215 | |||
0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062022133 | ||||
Mfr: BZB84-B20,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B20/SOT23/TO-236AB | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934063453215 | |||
Mfr: BZB84-C62,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C62/SOT23/TO-236AB | Not Available Online | 62 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 215 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063343215 | |||
Mfr: BZB84-C68,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C68/SOT23/TO-236AB | 0In Stock | 68 V | SMD/SMT | 300 mW | 5 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063344215 | ||||
0In Stock | 27 V | SMD/SMT | SOD-123F-2 | 500 mW | 2.5 % | 40 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | NZH | 934064377115 | ||||
Mfr: BZB84-B43,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B43/SOT23/TO-236AB | 0In Stock | 43 V | SMD/SMT | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063356215 | ||||
Mfr: TDZ3V0J,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes TDZ3V0J/SOD323F/SOD323F | 0In Stock | 3 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 1 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065703115 | |||
0In Stock | 3.3 V | Through Hole | DO-41-2 | 1 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 200 C | Single | 76 mA | Reel | 1N47 | 933931540113 | ||||
Mfr: BZX84J-B15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B15/SOD323F/SOD323F | 0In Stock | 15 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060941115 | ||
Mfr: BZX585-B15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B15/SOD523/SC-79 | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055875115 | ||
Mfr: BZB84-C3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | BZB84 | 934061683215 | |||
Mfr: BZV85-C12,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C12/SOD66/DO-41 | 0In Stock | 12 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 200 nA | 10 Ohms | - 65 C | + 200 C | Single | 20 mA | Ammo Pack | BZV85 | 933500670133 | |||
Mfr: BZX84-C75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388430215 | |||
Mfr: BZB84-B27-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B27-Q/SOT23/TO-236AB | Not Available Online | 27.5 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668017215 | ||||||
Mfr: BZB84-C9V1-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-C9V1-Q/SOT23/TO-236AB | Not Available Online | 9.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 500 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668080215 | ||||||
Mfr: BZB84-B16-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B16-Q/SOT23/TO-236AB | Not Available Online | 16.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 50 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668002215 |