Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDZ10B,115 TTI: PDZ10B 115 Nexperia Availability: 138,000In StockZener Diodes ZENER SOD-323 .4W 10V | 138,000In Stock | 10 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | ||||
Mfr: BZV55-B6V8,115 TTI: BZV55-B6V8 115 Nexperia Availability: 7,500In StockZener Diodes ZENER SOD-80 .5W 6.8V | 7,500In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZV55-B16,115 TTI: BZV55-B16 115 Nexperia Availability: 7,500In StockZener Diodes ZENER SOD-80 .5W 16V | 7,500In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | ||||
Mfr: BZB84-B56,215 TTI: BZB84-B56 215 Nexperia Availability: 21,000In StockZener Diodes ZENER SOT-23 .3W 56V | 21,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | ||||
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5 115 Nexperia Availability: 27,000In StockZener Diodes ZENER SOD-123 .83W 7.5V | 27,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | ||||
Mfr: BZX79-C22,113 TTI: BZX79-C22 113 Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-27 .5W 22V | 10,000In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: BZT52H-C68,115 TTI: BZT52H-C68 115 Nexperia Availability: 18,000In StockZener Diodes ZENER SOD-123 .83W 68V | 18,000In Stock | 68 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 160 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | ||||
Mfr: 1N4734A,113 TTI: 1N4734A 113 Nexperia Availability: 25,000In StockZener Diodes ZENER DO-41 1W 5.6V | 25,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | 1N47 | ||||
5,000In Stock | 12 V | Through Hole | DO-41-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 200 C | Single | 21 mA | Ammo Pack | 1N47 | |||||
Mfr: BZX79-C4V7,113 TTI: BZX79-C4V7 113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 4.7V | 20,000In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: BZX84J-B22,115 TTI: BZX84J-B22 115 Nexperia Availability: 30,000In StockZener Diodes ZENER SOD-323 .55W 22V | 30,000In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84J | ||||
Mfr: BZX79-C6V8,113 TTI: BZX79-C6V8 113 Nexperia Availability: 40,000In StockZener Diodes ZENER SOD-27 .5W 6.8V | 40,000In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: BZV85-C24,113 TTI: BZV85-C24 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1.3W 24V | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | ||||
Mfr: PZU24B2A,115 TTI: PZU24B2A 115 Nexperia Availability: 30,000In StockZener Diodes ZENER SOD-323 .55W 24V | 30,000In Stock | 24 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | ||||
Mfr: NZX2V1B,133 TTI: NZX2V1B 133 Nexperia Availability: 70,000In StockZener Diodes ZENER SOD-27 .5W 2.1V | 70,000In Stock | 2.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | ||||
Mfr: BZX79-C33,113 TTI: BZX79-C33 113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 33V | 20,000In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | ||||
Mfr: BZX79-B5V6,113 TTI: BZX79-B5V6 113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 5.6V | 20,000In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: BZT52H-C20,115 TTI: BZT52H-C20 115 Nexperia Availability: 9,000In StockZener Diodes ZENER SOD-123 .83W 20V | 9,000In Stock | 20 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 78 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | ||||
Mfr: BZX79-C2V4,113 TTI: BZX79-C2V4 113 Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-27 .5W 2.4V | 10,000In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: 1N4739A,113 TTI: 1N4739A 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1W 9.1V | 15,000In Stock | 9.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 28 mA | Reel | 1N47 | ||||
Mfr: BZX84-B15,215 TTI: BZX84-B15,215 Nexperia Availability: Not Available OnlineZener Diodes BZX84-B15/SOT23/TO-236AB | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770390215 | |||
Mfr: BZX384-C30,115 TTI: BZX384-C30,115 Nexperia Availability: 0In StockZener Diodes BZX384-C30/SOD323/SOD2 | 0In Stock | 32 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057651115 | |||
Mfr: BZV55-C36,115 TTI: BZV55-C36,115 Nexperia Availability: 0In StockZener Diodes BZV55-C36/SOD80/LLDS | 0In Stock | 36 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699650115 | |||
Mfr: BZV55-B39,115 TTI: BZV55-B39,115 Nexperia Availability: Not Available OnlineZener Diodes BZV55-B39/SOD80/LLDS | Not Available Online | 39 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 130 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931830115 | |||
0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 590 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | 934071109118 |