Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU2.7B2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU2.7B2/SOD323F/SOD323F | 0In Stock | 2.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059811115 | |||
Mfr: PZU22B2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU22B2/SOD323F/SOD323F | 0In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 uA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059836115 | |||
Mfr: BZX384-C27,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX384-C27/SOD323/SOD2 | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057650115 | |||
0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PDZ-B | 934054851115 | ||||
Mfr: BZX585-C16,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C16/SOD523/SC-79 | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934057421115 | ||
Mfr: BZX585-C4V3,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C4V3/SOD523/SC-79 | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055842135 | ||
Mfr: BZX84J-B2V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B2V7/SOD323F/SOD323F | 0In Stock | 2.7 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060949115 | ||
Mfr: BZX84J-B3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B3V6/SOD323F/SOD323F | 0In Stock | 3.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060961115 | ||
Mfr: BZX84J-B62,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B62/SOD323F/SOD323F | 0In Stock | 62 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 140 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060972115 | ||
Mfr: BZX84J-B75,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-B75/SOD323F/SOD323F | 0In Stock | 75 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 175 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84J | 934060977115 | ||
Mfr: BZV49-C24,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 24 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933606050115 | |||
0In Stock | 30 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 2 mA | Reel | BZV49 | 933606070115 | ||||
Mfr: BZV49-C5V1,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes The factory is currently not accepting orders for this product. | Not Available Online | 5.1 V | SMD/SMT | SOT-89-3 | 1 W | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single Dual Anode Single Cathode | 5 mA | Reel | BZV49 | 933605890115 | |||
0In Stock | 33 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931810115 | ||||
Mfr: BZX79-B7V5,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX79-B7V5/SOD27/ALF2 | 0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933166840113 | |||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Ammo Pack | BZX79 | 933117830133 | ||||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117880113 | ||||
0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | 933118000113 | ||||
Mfr: PLVA653A,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PLVA653A/SOT23/TO-236AB | Not Available Online | 5.3 V | SMD/SMT | SOT-23-3 | 250 mW | 4 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017350215 | |||
Mfr: PLVA662A,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PLVA662A/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 3 % | 100 nA | 100 Ohms | - 65 C | + 150 C | Single | 250 uA | Reel | PLVA6XXA | 934017380215 | |||
Mfr: BZX84-B10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770350215 | |||
Mfr: BZX84-B12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770370215 | |||
Mfr: BZX84-B13,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770380215 | |||
Mfr: BZX84-B30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933551440215 | |||
Mfr: BZX84-B68,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B68/SOT23/TO-236AB | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770540215 |