Nexperia - Zener Diodes
3,945 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84J-C10,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84J-C10/SOD323F/SOD323F | 0In Stock | 10 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 200 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060982115 | ||
Mfr: PZU8.2B2-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU8.2B2-Q/SOD323F/SOD323F | Not Available Online | Reel | 934668367115 934668000000 | |||||||||||||||
Mfr: TDZ4V7J,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes TDZ4V7J/SOD323F/SOD323F | 0In Stock | 4.7 V | SMD/SMT | SOD-323F-2 | 500 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | TDZXJ | 934065713115 | |||
Mfr: BZT52H-B22,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B22/SOD123F/SOD2 | 0In Stock | 22 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064803115 | |||
Mfr: BZT52H-B24,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B24/SOD123F/SOD2 | 0In Stock | 24 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064804115 | |||
Mfr: BZT52H-B4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B4V3/SOD123F/SOD2 | 0In Stock | 4.3 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 1 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934064784115 | |||
Mfr: BZT52H-B75,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZT52H-B75/SOD123F/SOD2 | 0In Stock | 75 V | SMD/SMT | SOD-123F-2 | 830 mW | 2 % | 50 nA | 175 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934064817115 | |||
Mfr: BZX84-A12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934011770215 | |||
Mfr: BZX84-A39,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A39/SOT23/TO-236AB | 0In Stock | 39 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934045850215 | |||
Mfr: BZX84-A6V8,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A6V8/SOT23/TO-236AB | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934023650215 | |||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 200 nA | 25 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061973133 | ||||
0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 4 % | 50 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062007133 | ||||
0In Stock | 5.1 V | SMD/SMT | DFN-1006-2 | 250 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUxBL | 934061667315 | ||||
Mfr: BZB84-B27,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-B27/SOT23/TO-236AB | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063351215 | |||
Mfr: BZB84-B30,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B30/SOT23/TO-236AB | Not Available Online | 29.4 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063352215 | |||
Mfr: BZB84-C39,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C39/SOT23/TO-236AB | 0In Stock | 39 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063337215 | |||
Mfr: BZB84-C75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZB84-C75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | TO-236AB-3 | 300 mW | 5 % | 50 nA | 255 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063345215 | |||
0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063517133 | ||||
0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063524133 | ||||
Mfr: BZX84-B7V5,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933696010235 | |||
Mfr: BZX84-C12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137480215 | |||
Mfr: BZX84-A27,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A27/SOT23/TO-236AB | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934016170215 | |||
Mfr: BZB84-B7V5-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B7V5-Q/SOT23/TO-236AB | Not Available Online | 7.65 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 1 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668011215 | ||||||
Mfr: BZX84-B20,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B20/SOT23/TO-236AB | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770420215 | |||
Mfr: BZB84-B9V1-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZB84-B9V1-Q/SOT23/TO-236AB | Not Available Online | 9.28 V | SMD/SMT | SOT-23-3 | 300 mW | 2 %, 5 % | 500 nA | - 55 C | + 150 C | Dual Common Anode | 5 mA | 934668013215 |