YM - Littelfuse - Zener Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZEN132V175A12YM TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes ZEN132V175A12YM | Not Available Online | 13.4 V | SMD/SMT | - 40 C | + 85 C | Single | 100 mA | Reel | YM | RF4111-000 | ||||||||
Mfr: ZEN132V130A16YM TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes ZEN132V130A16YM | Not Available Online | 13.4 V | SMD/SMT | 1310 (3427 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | YM | RF4014-000 | ||||||
Mfr: ZEN056V130A16YM TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes ZEN056V130A16YM | Not Available Online | 5.6 V | SMD/SMT | 1310 (3427 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | YM | RF3821-000 | ||||||
Mfr: ZEN056V175A12YM TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes ZEN056V175A12YM | Not Available Online | 5.6 V | SMD/SMT | 1310 (3427 metric) | 100 mA | 95 mOhms | - 40 C | + 85 C | Single | Reel | YM | RF4110-000 |