UDZV5.1B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 513,000In Stock102,000 On Order Expected 04-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 513,000In Stock102,000 On Order Expected 04-Mar-27 | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.1B | UDZV5.1B |