TFZV - ROHM Semiconductor - Zener Diodes
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 45 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV27B | ||||||
Mfr: TFZVTR6.8B TTI: TFZVTR6.8B ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 2 uA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV6.8B | |||||
Mfr: TFZVTR7.5B TTI: TFZVTR7.5B ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV7.5B | |||||
0In Stock | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 14 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV13B | ||||||
0In Stock | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 10 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV11B | ||||||
0In Stock | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV20B | ||||||
0In Stock | 5.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 20 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV5.1B | ||||||
0In Stock | 36 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 75 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV36B | ||||||
0In Stock | 3.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 20 uA | 70 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV3.3B | ||||||
Mfr: TFZVTR4.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 4.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 25 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV4.7B | |||||
0In Stock | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 18 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV16B | ||||||
0In Stock | 18 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 23 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV18B | ||||||
0In Stock | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV39B | ||||||
Mfr: TFZVTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Vz(V) 2.02-2.2 | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.0B | |||||
Mfr: TFZVTR6.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV6.2B | |||||
Mfr: TFZVTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 4.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 40 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV4.3B | |||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV10B | ||||||
Mfr: TFZVTR3.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Vz(V) 3.89-4.16 | Not Available Online | 3.9 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 50 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV3.9B | |||||
Not Available Online | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 55 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV30B | ||||||
Mfr: TFZVTR2.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 2.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 uA | 100 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.7B | |||||
Mfr: TFZVTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Vz(V) 2.22-2.41 | Not Available Online | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 120 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.2B | |||||
Not Available Online | 33 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 65 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV33B | ||||||
Mfr: TFZVTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 2.4 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 100 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.4B | |||||
Mfr: TFZVTR3.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 50 uA | 80 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV3.0B | |||||
Mfr: TFZVTR5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode | Not Available Online | 5.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 13 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV5.6B |
- 1
- 2