TFZ4.3B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFZGTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 4.3V 3% 500mW | Not Available Online | 4.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 40 Ohms | + 150 C | Single | 20 mA | Reel | TFZ4.3B | TFZ4.3B |