PTZ22B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTZTE2522B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 22V 10MA | Not Available Online | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 10 mA | Reel | PTZ22B | PTZ22B |