EDZ 9.1B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDZTE619.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 150MW 9.1V | Not Available Online | 9.1 V | SMD/SMT | SOD-523-2 | 150 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | EDZ 9.1B | EDZ9.1B |