CDZFH - ROHM Semiconductor - Zener Diodes
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDZFHT2RA8.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.02-8.36V 100mW SOD-923 5mA | Not Available Online | 8.2 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH8.2B | ||
Mfr: CDZFHT2RA9.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.85-9.23V 100mW SOD-923 5mA | Not Available Online | 9.1 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH9.1B | ||
Mfr: CDZFHT2RA18B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 17.56-18.35V 100mW SOD-923 2mA | Not Available Online | 18 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH18B | ||
Mfr: CDZFHT2RA11B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.76-11.22V 100mW SOD-923 5mA | Not Available Online | 11 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH11B | ||
Mfr: CDZFHT2RA12B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11.74-12.24V 100mW SOD-923 5mA | Not Available Online | 12 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH12B | ||
Mfr: CDZFHT2RA27B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 26.19-27.53V 100mW SOD-923 2mA | Not Available Online | 27 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH27B | ||
Mfr: CDZFHT2RA3.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6-3.845V 100mW SOD-923 5mA | Not Available Online | 3.6 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH3.6B | ||
Mfr: CDZFHT2RA15B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 14.34-14.98V 100mW SOD-923 5mA | Not Available Online | 15 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH15B | ||
Mfr: CDZFHT2RA3.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.89-4.16V 100mW SOD-923 5mA | Not Available Online | 3.9 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH3.9B | ||
Mfr: CDZFHT2RA4.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.55-4.75V 100mW SOD-923 5mA | Not Available Online | 4.7 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH4.7B | ||
Mfr: CDZFHT2RA5.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.98-5.2V 100mW SOD-923 5mA | Not Available Online | 5.1 V | SMD/SMT | SOD-923-2 | 100 mW | 2 uA | 500 Ohms | + 150 C | Single | AEC-Q101 | Reel | CDZFH | CDZFH5.1B | |||||
Mfr: CDZFHT2RA6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.65-6.93V 100mW SOD-923 5mA | Not Available Online | 6.8 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH6.8B | ||
Mfr: CDZFHT2RA36B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100mW Pd; Planar SOD-923; VMN2 | Not Available Online | 36 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH36B | ||
Mfr: CDZFHT2RA4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.17-4.43V 100mW SOD-923 5mA | Not Available Online | 4.3 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH4.3B | ||
Mfr: CDZFHT2RA5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.73V 100mW SOD-923 5mA | Not Available Online | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 200 Ohms | + 150 C | Single | AEC-Q101 | Reel | CDZFH | CDZFH5.6B | |||||
Mfr: CDZFHT2RA10B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.77-10.21V 100mW SOD-923 5mA | Not Available Online | 10 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH10B | ||
Mfr: CDZFHT2RA16B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15.85-16.51V 100mW SOD-923 5mA | Not Available Online | 16 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH16B | ||
Mfr: CDZFHT2RA13B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.91-13.49V 100mW SOD-923 5mA | Not Available Online | 13 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH13B | ||
Mfr: CDZFHT2RA33B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.15-33.79V 100mW SOD-923 2mA | Not Available Online | 33 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH33B | ||
Mfr: CDZFHT2RA7.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.28-7.6V 100mW SOD-923 5mA | Not Available Online | 7.5 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH7.5B | ||
Not Available Online | CDZFH | CDZFHT2RA11B | ||||||||||||||||
Not Available Online | CDZFH | CDZFHT2RA27B | ||||||||||||||||
Not Available Online | CDZFH | CDZFHT2RA4.3B | ||||||||||||||||
Not Available Online | CDZFH | CDZFHT2RA9.1B | ||||||||||||||||
Not Available Online | CDZFH | CDZFHT2RA13B |
- 1
- 2