UDZV - ROHM Semiconductor - Zener Diodes
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVFHTE-1718B TTI: UDZVFHTE-1718B ROHM Semiconductor Availability: 1,578,000In StockZener Diodes 17.56-18.35V 5mA SOD-323FL; UMD2 | 1,578,000In Stock | 18 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH18B | ||||
Mfr: UDZVTE-1712B TTI: UDZVTE-1712B ROHM Semiconductor Availability: 21,000In StockZener Diodes Diode Zener Sgl 11.99V 200mW | 21,000In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV12B | UDZV12B | |||||
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 84,000In Stock102,000 On Order Expected 04-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 84,000In Stock102,000 On Order Expected 04-Mar-27 | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.1B | UDZV5.1B | |||||
Mfr: UDZVFHTE-1727B TTI: UDZVFHTE-1727B ROHM Semiconductor Availability: 690,000In Stock99,000 On Order Expected 25-Feb-27 Zener Diodes 26.19-27.53V 5mA SOD-323FL; UMD2 | 690,000In Stock99,000 On Order Expected 25-Feb-27 | 27 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH27B | ||||
Mfr: UDZVFHTE-1730B TTI: UDZVFHTE-1730B ROHM Semiconductor Availability: 3,000In StockZener Diodes 200mW Pd Zener SOD-323FL | 3,000In Stock | 30.69 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH30B | ||||
Mfr: UDZVTE-179.1B TTI: UDZVTE-179.1B ROHM Semiconductor Availability: 4,797,000In Stock723,000 On Order Expected 12-Nov-26 Zener Diodes Diode Zener Sgl 9.04V 200mW | 4,797,000In Stock723,000 On Order Expected 12-Nov-26 | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV9.1B | UDZV9.1B | |||||
Mfr: UDZVTE-1713B TTI: UDZVTE-1713B ROHM Semiconductor Availability: 3,000In StockZener Diodes Diode Zener Sgl 13.2V 200mW | 3,000In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | UDZV13B | UDZV13B | |||||
Mfr: UDZVFHTE-175.1B TTI: UDZVFHTE-175.1B ROHM Semiconductor Availability: 4,860,000In Stock426,000 On Order Expected Zener Diodes 200mW Pd Zener SOD-323FL | 4,860,000In Stock426,000 On Order Expected | 5.1 V | SMD/SMT | SOD-323FL-2 | 200 mW | 2 uA | 500 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.1B | ||||
Mfr: UDZVFHTE-176.2A TTI: UDZVFHTE-176.2A ROHM Semiconductor Availability: 15,000In StockZener Diodes ZENER UMD2 .2W 6.2V | 15,000In Stock | Reel | ||||||||||||||||
Mfr: UDZVTE-1727B TTI: UDZVTE-1727B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 26.86V 200mW | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | + 150 C | Single | 5 mA | Reel | UDZV27B | UDZV27B | |||||
Mfr: UDZVFHTE-173.3B TTI: UDZVFHTE-173.3B ROHM Semiconductor Availability: 0In StockZener Diodes 3.32-3.53V 5mA SOD-323FL; UMD2 | 0In Stock | 3.3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.3B | ||||
Mfr: UDZVFHTE-173.6B TTI: UDZVFHTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 5mA SOD-323FL; UMD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.6B | ||||
Mfr: UDZVFHTE-178.2B TTI: UDZVFHTE-178.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.02-8.36V 5mA SOD-323FL; UMD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH8.2B | ||||
Mfr: UDZVFHTE-175.6B TTI: UDZVFHTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.6B | ||||
Mfr: UDZVFHTE-1722B TTI: UDZVFHTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH22B | ||||
Mfr: UDZVFHTE-176.2B TTI: UDZVFHTE-176.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-323FL; UMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.2B | ||||
Mfr: UDZVTE-1715B TTI: UDZVTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 14.66V 200mW | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | UDZV15B | UDZV15B | |||||
Mfr: UDZVFHTE-173.9B TTI: UDZVFHTE-173.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-323FL; UMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.9B | ||||
Mfr: UDZVFHTE-1715B TTI: UDZVFHTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes 14.34-14.98V 5mA SOD-323FL; UMD2 | 0In Stock | 15 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH15B | ||||
Mfr: UDZVTE-1718B TTI: UDZVTE-1718B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 17.955V 200mW | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 65 Ohms | + 150 C | Single | 5 mA | Reel | UDZV18B | UDZV18B | |||||
Mfr: UDZVTE-174.7B TTI: UDZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.65V 200mW | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV4.7B | UDZV4.7B | |||||
Mfr: UDZVFHTE-177.5B TTI: UDZVFHTE-177.5B ROHM Semiconductor Availability: 0In StockZener Diodes 7.28-7.6V 5mA SOD-323FL; UMD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH7.5B | ||||
Mfr: UDZVTE-175.6B TTI: UDZVTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 5.61V 200mW | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.6B | UDZV5.6B | |||||
Mfr: UDZVFHTE-1710B TTI: UDZVFHTE-1710B ROHM Semiconductor Availability: 0In StockZener Diodes 9.77-10.21V 5mA SOD-323FL; UMD2 | 0In Stock | 10 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH10B | ||||
Mfr: UDZVTE-1720B TTI: UDZVTE-1720B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 19.955V 200mW | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | UDZV20B | UDZV20B |