KDZV - ROHM Semiconductor - Zener Diodes
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZVTFTR16B TTI: KDZVTFTR16B ROHM Semiconductor Availability: 15,000In Stock30,000 On Order Expected 11-Nov-26 Zener Diodes 16.2-18.3V 20mA SOD-123FL; PMDU | 15,000In Stock30,000 On Order Expected 11-Nov-26 | 16 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF16B | ||||
Mfr: KDZVTFTR9.1B TTI: KDZVTFTR9.1B ROHM Semiconductor Availability: 18,000In StockZener Diodes 9.1-10.2V 40mA SOD-123FL; PMDU | 18,000In Stock | 9.1 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF9.1B | ||||
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 3,000In StockZener Diodes 4.136V 6% 1W 2-Pin PMDU | 3,000In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 40 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.9B | KDZV3.9B | |||||
Mfr: KDZVTFTR8.2B TTI: KDZVTFTR8.2B ROHM Semiconductor Availability: 63,000In StockZener Diodes 8.2-9.3V 40mA SOD-123FL; PMDU | 63,000In Stock | 8.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF8.2B | ||||
Mfr: KDZVTFTR20B TTI: KDZVTFTR20B ROHM Semiconductor Availability: 33,000In StockZener Diodes 20-22.4V 20mA SOD-123FL; PMDU | 33,000In Stock | 20 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF20B | ||||
39,000In Stock | 33 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 33B | KDZ33B | |||||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: KDZVTR6.8B TTI: KDZVTR6.8B ROHM Semiconductor Availability: 0In StockZener Diodes 7.28V 6% 1W 2-Pin PMDU | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 6.8B | KDZV6.8B | |||||
Mfr: KDZVTFTR6.2B TTI: KDZVTFTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.2-7V 40mA SOD-123FL; PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF6.2B | ||||
Mfr: KDZVTR5.6B TTI: KDZVTR5.6B ROHM Semiconductor Availability: 0In StockZener Diodes 5.856V 6% 1W 2-Pin PMDU | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.6B | KDZV5.6B | |||||
Mfr: KDZVTFTR3.0B TTI: KDZVTFTR3.0B ROHM Semiconductor Availability: 0In StockZener Diodes 3-3.4V 40mA SOD-123FL; PMDU | 0In Stock | 3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 100 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.0B | ||||
0In Stock | 36 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 36B | KDZV36B | ||||||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
Mfr: KDZVTR8.2B TTI: KDZVTR8.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.655V 6% 1W 2-Pin PMDU | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 8.2B | KDZV8.2B | |||||
0In Stock | 18 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 18B | KDZV18B | ||||||
Mfr: KDZVTFTR27B TTI: KDZVTFTR27B ROHM Semiconductor Availability: 0In StockZener Diodes 27-30.8V 10mA SOD-123FL; PMDU | 0In Stock | 27 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF27B | ||||
Mfr: KDZVTR6.2B TTI: KDZVTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.509V 6% 1W 2-Pin PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 6.2B | KDZV6.2B | |||||
0In Stock | 30 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 30B | KDZV30B | ||||||
Mfr: KDZVTR9.1B TTI: KDZVTR9.1B ROHM Semiconductor Availability: 0In StockZener Diodes 9.747V 6% 1W 2-Pin PMDU | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 9.1B | KDZV9.1B | |||||
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 13B | KDZV13B | ||||||
0In Stock | 20 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 20B | KDZV20B | ||||||
0In Stock | 22 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 22B | KDZV22B | ||||||
0In Stock | 24 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 24B | KDZV24B | ||||||
Mfr: KDZVTFTR2.2B TTI: KDZVTFTR2.2B ROHM Semiconductor Availability: 0In StockZener Diodes 2.2-2.45V 40mA SOD-123FL; PMDU | 0In Stock | 2.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF2.2B |