BZX84 - ROHM Semiconductor - Zener Diodes
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C20VLYFHT116 TTI: BZX84C20VLYFHT116 ROHM Semiconductor Availability: 12,000In Stock3,000 On Order Expected 19-Nov-26 Zener Diodes ZENER SSD3M .25W 20V | 12,000In Stock3,000 On Order Expected 19-Nov-26 | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLYFH | ||||
Mfr: BZX84C3V3LYFHT116 TTI: BZX84C3V3LYFHT116 ROHM Semiconductor Availability: 3,000In StockZener Diodes ZENER SSD3M .25W 3.3V | 3,000In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V3LYFH | ||||
Mfr: BZX84B5V6LYFHT116 TTI: BZX84B5V6LYFHT116 ROHM Semiconductor Availability: 6,000In StockZener Diodes ZENER SOT-23 .25W 5.6V | 6,000In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V6LYFH | ||||
Mfr: BZX84B12VLYFHT116 TTI: BZX84B12VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLYFH | ||||
Mfr: BZX84C20VLYT116 TTI: BZX84C20VLYT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE SOD-23 250MW 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLY | ||||
Mfr: BZX84C15VLYFHT116 TTI: BZX84C15VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VLYFH | ||||
Mfr: BZX84B10VLYFHT116 TTI: BZX84B10VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE 10V SOT-23-3 | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B10VLYFH | |||
Mfr: BZX84C12VLYFHT116 TTI: BZX84C12VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-23 .25W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C12VLYFH | ||||
0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B36VLY | |||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B7V5LYFH | |||||
0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B8V2LY | |||||
0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V3LY | |||||
Mfr: BZX84C3V9LYFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V9LYFH | ||||
0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V3LYFH | |||||
0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V4LYFH | |||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B13VLYFH | |||||
0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C9V1LYFH | |||||
0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B15VLY | |||||
Mfr: BZX84C12VLYT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Zener Diode 12V 250mW 5mA Surface Mount SOT-23-3 | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C12VLY | ||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6LY | |||||
0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLY | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B16VLY | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C16VLY | |||||
0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V4LY | |||||
0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V3LY |