ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 V | SMD/SMT | SOD-128-2 | 1 W | 200 uA | 25 Ohms | + 150 C | Single | 40 mA | Reel | PDZV2.0B | |||||||
Mfr: UFZVFHTE-1711B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 10.55-11.16V 10mA SOD-323FL; UMD2 | 0In Stock | 11 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 10 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH11B | ||||
Mfr: UFZVFHTE-1713B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12.64-13.34V 10mA SOD-323FL; UMD2 | 0In Stock | 13 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH13B | ||||
Mfr: UFZVFHTE-1718B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 17-17.95V 10mA SOD-323FL; UMD2 | 0In Stock | 18 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 23 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH18B | ||||
Mfr: UFZVFHTE-1720B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 18.87-19.89V 10mA SOD-323FL; UMD2 | 0In Stock | 20 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH20B | ||||
Mfr: UFZVFHTE-1733B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 30.66-32.32V 5mA SOD-323FL; UMD2 | 0In Stock | 33 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UFZVFH33B | ||||
0In Stock | 10 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZV10B | |||||||
0In Stock | 18 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 65 Ohms | + 150 C | Single | 2 mA | Reel | CDZV18B | |||||||
0In Stock | 27 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 150 Ohms | + 150 C | Single | 2 mA | Reel | CDZV27B | |||||||
0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B22VLY | |||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B27VLY | |||||
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B30VLYFH | |||||
0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V2LYFH | |||||
0In Stock | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C24VLYFH | |||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C7V5LY | |||||
Mfr: KDZVTFTR2.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.7-3.1V 40mA SOD-123FL; PMDU | 0In Stock | 2.7 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF2.7B | ||||
0In Stock | 2 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV2.0B | ||||||
0In Stock | 2.7 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV2.7B | ||||||
Not Available Online | 3.3 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV3.3B | ||||||
Mfr: EMZT6.8ET2R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes LO CAPACITANCE ZENER | 0In Stock | 6.8 V | SMD/SMT | SOT-553-5 | 150 mW | 5 % | 500 nA | 40 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | EMZT6.8E | EMZT6.8E | ||||
Mfr: UDZLVTE-1791 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 85-96Vz(V) 1Iz(mA) 0.2 Ir(uA) 69Vr(V) | 0In Stock | 91 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 700 Ohms | + 150 C | Single | 1 mA | Reel | UDZLV91 | ||||||
Mfr: KDZLVTFTR51 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 48-54Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF51 | |||||
Mfr: KDZLVTFTR91 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 85-96Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 340 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF91 | |||||
Mfr: KDZLVTFTR130 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 122-138Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 130 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 1.1 kOhms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF130 | |||||
0In Stock | 56 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 220 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV56 |