ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | PTZTE259.1B | ||||||||
Not Available Online | TFZFHTR13B | |||||||||||||||||
Not Available Online | VDZFHT2R10B | |||||||||||||||||
Not Available Online | VDZFHT2R11B | |||||||||||||||||
Not Available Online | VDZFHT2R30B | |||||||||||||||||
Mfr: FDZT40RB8.2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Vs 7.76-8.64V Iz 5mA FDZ Series RASMID | Not Available Online | 8.2 V | SMD/SMT | DSN0402-2 | 100 mW | 500 nA | - 55 C | + 150 C | Single | Reel | RASMID | FDZ8.2 | ||||||
Not Available Online | 6.8 V | SMD/SMT | SOT-416-3 | 150 mW | 500 nA | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | EMZC6.8NFH | ||||||||
Not Available Online | 6.8 V | SMD/SMT | SC-74A-5 | 200 mW | + 150 C | Quad | AEC-Q101 | FTZ6.8EFH | ||||||||||
Mfr: PTZTFTE252.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes AECQ | Not Available Online | 2.2 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 200 uA | 20 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF2.2B | |||
Mfr: BZX84B11VLYFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B11VLYFH | ||||
Mfr: BZX84B24VLYFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B24VLYFH | ||||
Mfr: BZX84B33VLYFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B33VLYFH | ||||
Mfr: BZX84C27VLYFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C27VLYFH | ||||
Mfr: TFZVTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Vz(V) 2.02-2.2 | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.0B | |||||
Mfr: TFZVTR6.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV6.2B | |||||
Mfr: PTZTE2518B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 18V 20MA | Not Available Online | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | Reel | PTZ18B | PTZ18B | |||||
Mfr: PTZTE2524A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 24V 10MA | Not Available Online | 25.31 V | SMD/SMT | 1 W | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | Reel | PTZ24A | |||||||
Mfr: PTZTE2527A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27V 10MA | Not Available Online | 28.9 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | Reel | PTZ27A | |||||||
Mfr: PTZTE253.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6V 40MA | Not Available Online | 3.6 V | SMD/SMT | DO-214AC-2 | 1 W | 60 uA | 15 Ohms | + 150 C | Single | 40 mA | Reel | PTZ3.6B | PTZ3.6B | |||||
Mfr: PTZTE2530A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 30V 10MA | Not Available Online | 30 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PTZ30A | ||||
Not Available Online | 110 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 530 Ohms | + 150 C | Single | Reel | |||||||||
Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | Reel | |||||||||
Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 230 Ohms | + 150 C | Single | Reel | |||||||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZ10B | TFZ10B | ||||||
Mfr: TFZGTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | + 150 C | Single | 20 mA | Reel | TFZ2.0B | TFZ2.0B |