ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 20 mA | YFZVTR9.1B | ||||||||||
Not Available Online | 10 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 8 Ohms | + 175 C | Single | 20 mA | RLZTE-1110B | ||||||||
Not Available Online | 12 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 12 Ohms | + 175 C | Single | 10 mA | RLZTE-1112B | ||||||||
Not Available Online | 3.9 V | SMD/SMT | LL-34-2 | 500 mW | 5 uA | 50 Ohms | + 175 C | Single | 20 mA | RLZTE-113.9B | ||||||||
Not Available Online | 30 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 55 Ohms | + 175 C | Single | 5 mA | RLZTE-1130B | ||||||||
Not Available Online | 6.2 V | SMD/SMT | LL-34-2 | 500 mW | 5 uA | 10 Ohms | + 175 C | Single | 20 mA | RLZTE-116.2B | ||||||||
Not Available Online | 18.2 V | SMD/SMT | VMN2 | 100 mW | + 150 C | Single | RSAC18CSFHT2RA | |||||||||||
Mfr: BZX84B8V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 700 nA | 15 Ohms | + 150 C | Single | 5 mA | BZX84B8V2L | |||||||
Not Available Online | CDZFHT2RA12B | |||||||||||||||||
Not Available Online | CDZFHT2RA6.8B | |||||||||||||||||
Not Available Online | 2.7 V | SMD/SMT | DO-214AC-2 | 1 W | 200 uA | 15 Ohms | + 150 C | Single | 40 mA | PTZ2.7B | ||||||||
Not Available Online | 22 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | UMZ22K | |||||||||
Not Available Online | 3.9 V | SMD/SMT | SOT-343-4 | 200 mW | 5 uA | + 150 C | Dual | 5 mA | UMZ3.9K | |||||||||
Not Available Online | 33 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | UMZ33K | |||||||||
Not Available Online | 36 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | UMZ36K | |||||||||
Not Available Online | AEC-Q101 | TFZFH11B | ||||||||||||||||
Not Available Online | 8.2 V | SMD/SMT | SOT-343-4 | 200 mW | 500 nA | + 150 C | Dual | 5 mA | AEC-Q101 | UMZ8.2KFH | ||||||||
Mfr: UMZU6.2NFHT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 5.9 V | SMD/SMT | UMD-3 | 200 mW | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | UMZU6.2NFH | ||||||||
Not Available Online | AEC-Q101 | VDZFH11B | ||||||||||||||||
Not Available Online | 13 V | SMD/SMT | SOD-723-2 | 100 mW | AEC-Q101 | VDZFH13B | ||||||||||||
Not Available Online | AEC-Q101 | VDZFH27B | ||||||||||||||||
Not Available Online | AEC-Q101 | VDZFH3.9B | ||||||||||||||||
Not Available Online | AEC-Q101 | VDZFH4.7B | ||||||||||||||||
Not Available Online | 33 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | AEC-Q101 | RSB33VFH | |||||||
Not Available Online | 39 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | AEC-Q101 | RSB39VFH |