ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 25 Ohms | + 150 C | Single | 20 mA | TFZFH4.7B | ||||||||
Not Available Online | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | TFZFH7.5B | ||||||||
Mfr: UDZSTFTE-1711B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 11 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 60 Ohms | + 150 C | Single | 5 mA | UDZSTF11B | |||||||
Mfr: UDZSTFTE-1715B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 80 Ohms | + 150 C | Single | 5 mA | UDZSTF15B | |||||||
Mfr: UDZSTFTE-173.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 10 uA | 1 kOhms | + 150 C | Single | 5 mA | UDZSTF3.6B | |||||||
Not Available Online | 4.84 V | SMD/SMT | SOD-952-2 | 100 mW | + 150 C | Single | 5 mA | FDZ5.1 | ||||||||||
Not Available Online | EDZFH4.3B | |||||||||||||||||
Not Available Online | 4.98 V | SMD/SMT | SOD-523-2 | 150 mW | 500 Ohms | - 55 C | + 150 C | Single | EDZFH5.1B | |||||||||
Not Available Online | 7.28 V | SMD/SMT | SOD-523-2 | 150 mW | 60 Ohms | - 55 C | + 150 C | Single | EDZFH7.5B | |||||||||
Mfr: UDZSTFTE-175.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 5.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 200 Ohms | + 150 C | Single | 5 mA | UDZSTF5.6B | |||||||
Mfr: UDZSTFTE-176.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 6.8 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 60 Ohms | + 150 C | Single | 5 mA | UDZSTF6.8B | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 10 mA | YFZV13B | ||||||||||
Not Available Online | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 10 mA | YFZV20B | ||||||||||
Not Available Online | 15 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 20 mA | KDZTF15B | ||||||||||
Not Available Online | 16.2 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 20 mA | KDZTF16B | ||||||||||
Not Available Online | 20 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 20 mA | KDZTF20B | ||||||||||
Not Available Online | 24 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 10 mA | KDZTF24B | ||||||||||
Not Available Online | 5.1 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 40 mA | KDZTF5.1B | ||||||||||
Not Available Online | 3.3 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | KDZ3.3B | |||||||||||
Not Available Online | 24 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 35 Ohms | + 175 C | Single | 5 mA | MTZJT-7724B | ||||||||
Not Available Online | 6.8 V | Through Hole | DO-34-2 | 500 mW | 2 uA | 20 Ohms | + 175 C | Single | 5 mA | MTZJT-776.8B | ||||||||
Not Available Online | PDZVTR12A | |||||||||||||||||
Not Available Online | PDZVTR2.0A | |||||||||||||||||
Not Available Online | PDZVTR20A | |||||||||||||||||
Not Available Online | PDZVTR5.1A |