ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTZTE255.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER 1W 5.6V SURF.MNT. | Not Available Online | 5.6 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ5.6A | ||||
Mfr: VMNZ6.8CST2RA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode Low Capacitance | Not Available Online | 6.8 V | Reel | |||||||||||||||
Mfr: YDZVFHTR10 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9-11V 500mW SOD-323HE 10mA | Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH10 | ||||
Mfr: YDZVFHTR12 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.8-13.2V 10mA SOD-323HE; TUMD2M | Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH12 | ||||
Mfr: YFZVFHTR12B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11.44-12.03V 500mW SOD-323HE 10mA | Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH12B | ||||
Mfr: YFZVFHTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.02-2.2V 500mW SOD-323HE 20mA | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH2.0B | ||||
Mfr: YFZVFHTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.22-2.41V 500mW SOD-323HE 20mA | Not Available Online | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | + 150 C | Single | AEC-Q101 | Reel | YFZVFH2.2B | |||||||
Mfr: YFZVFHTR20B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 18.63-19.59V 500mW SOD-323HE 10mA | Not Available Online | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH20B | ||||
Mfr: YFZVFHTR3.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.01-3.22V 500mW SOD-323HE 20mA | Not Available Online | 3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 50 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH3.0B | ||||
Mfr: YFZVFHTR30B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27.7-29.13V 500mW SOD-323HE 5mA | Not Available Online | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH30B | ||||
Mfr: PDZVTFTR13B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 13.3-15V 20mA SOD-128; PMDTM | Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF13B | |||
Mfr: PDZVTFTR24B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 24-27.6V 10mA SOD-128; PMDTM | Not Available Online | 24 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF24B | |||
Mfr: PDZVTFTR3.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.3-3.7V 40mA SOD-128; PMDTM | Not Available Online | 3.3 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 80 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF3.3B | |||
Not Available Online | 3.3 V | SMD/SMT | SOD-128-2 | 1 W | 80 uA | 15 Ohms | + 150 C | Single | 40 mA | Reel | PDZV3.3B | |||||||
Mfr: PDZVTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 1000mW Pd SOD-128 PMDTM 4.3Vz(V) Min | Not Available Online | 4.3 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV4.3B | ||||
Mfr: PDZVTR5.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 5.1 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV5.1A | ||||
Mfr: PDZVTR6.2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 6.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV6.2A | ||||
Mfr: MTZJT-774.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.7V 5MA | Not Available Online | 4.7 V | Through Hole | DO-34-2 | 500 mW | 5 uA | 80 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ4.7B | ||||||
Mfr: MTZJT-775.1C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: MTZJT-777.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.5V 5MA | Not Available Online | 7.5 V | Through Hole | DO-34-2 | 500 mW | 500 nA | 20 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ7.5B | ||||||
Mfr: MTZJT-7730B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 30V 5MA | Not Available Online | 30 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 55 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ30B | ||||||
Mfr: MTZJT-7739C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 39V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: MTZJT-7712B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12V 5MA | Not Available Online | 12 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ12B | ||||||
Mfr: MTZJT-7712C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: MTZJT-7715B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15V 5MA | Not Available Online | 15 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ15B |