ROHM Semiconductor - Zener Diodes
1,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 9.77 V | SMD/SMT | SOD-523-2 | 150 mW | 60 Ohms | - 55 C | + 150 C | Single | EDZFH10B | |||||||||
Not Available Online | 17.56 V | SMD/SMT | SOD-523-2 | 150 mW | 80 Ohms | - 55 C | + 150 C | Single | EDZFH18B | |||||||||
Not Available Online | 21.54 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | - 55 C | + 150 C | Single | EDZFH22B | |||||||||
Not Available Online | EDZFH36B | |||||||||||||||||
Not Available Online | 18 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 20 mA | KDZTF18B | ||||||||||
Not Available Online | 2 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | KDZ2.0B | |||||||||||
Not Available Online | 2.4 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | KDZ2.4B | |||||||||||
Not Available Online | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | TDZFH24 | |||||||||
Not Available Online | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | TDZFH8.2 | |||||||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 8 Ohms | + 150 C | Single | 20 mA | TFZFH10B | ||||||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 12 Ohms | + 150 C | Single | 10 mA | TFZFH12B | ||||||||
Not Available Online | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | + 150 C | Single | 5 mA | TFZFH39B | ||||||||
Not Available Online | 12 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | MTZJT-7712B | ||||||||
Not Available Online | 16 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | MTZJT-7716B | ||||||||
Not Available Online | 5.1 V | Through Hole | DO-34-2 | 500 mW | 5 uA | 70 Ohms | + 175 C | Single | 5 mA | MTZJT-775.1B | ||||||||
Not Available Online | PDZVTR10A | |||||||||||||||||
Not Available Online | PDZVTR3.9A | |||||||||||||||||
Not Available Online | PDZVTR4.3A | |||||||||||||||||
Not Available Online | PDZVTR9.1A | |||||||||||||||||
Not Available Online | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 8 Ohms | + 150 C | Single | 20 mA | PTZTE2512B | ||||||||
Not Available Online | 5.6 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | 40 mA | PTZTE255.6B | ||||||||
Not Available Online | 6.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | PTZTE256.2B | ||||||||
Not Available Online | 11 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 10 Ohms | + 175 C | Single | 10 mA | RLZTE-1111B | ||||||||
Not Available Online | 13 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 14 Ohms | + 175 C | Single | 10 mA | RLZTE-1113B | ||||||||
Mfr: UDZSTFTE-1716B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 16 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 80 Ohms | + 150 C | Single | 5 mA | UDZSTF16B |