ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDZT2R3.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 3.6V VMN2 | Not Available Online | 3.7225 V | SMD/SMT | 100 mW | 3 % | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: YDZVFHTR11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.9-12.1V 10mA SOD-323HE; TUMD2M | Not Available Online | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH11 | ||||
Mfr: BZX84B10VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.8-10.2V 5mA SOT-23; SOT-23 | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B10VLFH | |||
Mfr: BZX84C36VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 34-38V 250mW SOT-23 2mA | Not Available Online | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84C36VLFH | |||
Mfr: BZX84C6V8LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.4-7.2V 250mW SOT-23 5mA | Not Available Online | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C6V8LFH | |||
Mfr: BZX84B16VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B16VL | ||||
Mfr: YDZVFHTR6.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.2-7.4V 10mA SOD-323HE; TUMD2M | Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH6.8 | ||||
Mfr: BZX84B11VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.8-11.2V 5mA SOT-23; SOT-23 | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B11VLFH | |||
Mfr: BZX84B15VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B15VL | ||||
Mfr: BZX84B24VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 23.5-24.5V 5mA SOT-23; SOT-23 | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B24VLFH | |||
Mfr: BZX84B36VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 35.3-36.7V 2mA SOT-23; SOT-23 | Not Available Online | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84B36VLFH | |||
Mfr: BZX84B6V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V2L | ||||
Not Available Online | 24 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PDZV24A | |||||||
Mfr: YDZVFHTR9.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2-10V 500mW SOD-323HE 10mA | Not Available Online | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH9.1 | ||||
Mfr: UDZTE-174.3B TTI: UDZTE-174.3B ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER SOD-323 .2W 4.3V | Not Available Online | Reel | ||||||||||||||||
Not Available Online | 2 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | KDZ2.0B | |||||||||||
Not Available Online | 2.4 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | KDZ2.4B | |||||||||||
Not Available Online | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | TDZFH8.2 | |||||||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 8 Ohms | + 150 C | Single | 20 mA | TFZFH10B | ||||||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 12 Ohms | + 150 C | Single | 10 mA | TFZFH12B | ||||||||
Not Available Online | 9.77 V | SMD/SMT | SOD-523-2 | 150 mW | 60 Ohms | - 55 C | + 150 C | Single | EDZFH10B | |||||||||
Not Available Online | 17.56 V | SMD/SMT | SOD-523-2 | 150 mW | 80 Ohms | - 55 C | + 150 C | Single | EDZFH18B | |||||||||
Not Available Online | 21.54 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | - 55 C | + 150 C | Single | EDZFH22B | |||||||||
Not Available Online | EDZFH36B | |||||||||||||||||
Not Available Online | 18 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 20 mA | KDZTF18B |