ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84B12VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VL | ||||
Mfr: BZX84B13VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.7-13.3V 5mA SOT-23; SOT-23 | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B13VLFH | |||
Mfr: BZX84B5V6LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.71V 5mA SOT-23; SOT-23 | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B5V6LFH | |||
Mfr: BZX84B9V1LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B9V1L | ||||
Not Available Online | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | + 150 C | Single | 10 mA | Reel | TFZ20B | TFZ20B | ||||||
Mfr: PTZTE2533A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 33V 10MA | Not Available Online | 34.95 V | SMD/SMT | SOD-106-2 | 1 W | 18 Ohms | - 55 C | + 150 C | Single | Reel | PTZ33A | |||||||
Mfr: PTZTE255.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 40MA | Not Available Online | 5.1 V | SMD/SMT | SOD-106-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | Reel | PTZ5.1A | |||||||
Not Available Online | 5.1 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 2 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | UMZ5.1NFH | |||||
Not Available Online | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | AEC-Q101 | Reel | RSB27F2FH | ||||||
Mfr: BZX84C4V3LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4-4.6V 250mW SOT-23 5mA | Not Available Online | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C4V3LFH | |||
Mfr: CDZT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER 0906 SZ 6.8V | Not Available Online | 6.8 V | SMD/SMT | VMN-2 | 100 mW | 500 nA | 60 Ohms | - 55 C | + 150 C | Reel | ||||||||
Not Available Online | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ24 | TDZ24 | |||||||
Not Available Online | 6.8 V | SMD/SMT | SOD-923-2 | 100 mW | 500 nA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZ6.8B | |||||||
Mfr: BZX84C20VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VL | ||||
Not Available Online | 22 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH22B | ||||
Mfr: BZX84C13VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C13VL | ||||
Not Available Online | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 18 Ohms | + 150 C | Single | 10 mA | Reel | TFZ16B | TFZ16B | ||||||
Mfr: TFZGTR3.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 50 uA | 80 Ohms | + 150 C | Single | 20 mA | Reel | TFZ3.0B | TFZ3.0B | |||||
Not Available Online | 10 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV10A | |||||
Mfr: PDZVTR5.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 5.1 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV5.1A | ||||
Mfr: PTZTE2510A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10V 40MA | Not Available Online | 10.6 V | SMD/SMT | 1 W | 10 uA | 6 Ohms | + 150 C | Single | Reel | PTZ10A | ||||||||
Mfr: PTZTE255.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER 1W 5.6V SURF.MNT. | Not Available Online | 5.6 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ5.6A | ||||
Mfr: SDZT15R5.6 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode RASMID Series | Not Available Online | 5.6 V | SMD/SMT | SOD-962-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | SDZ5.6 | |||||||
Mfr: CDZT2RA15B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Earth Leakage Detector ICs | Not Available Online | 15 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | CDZ15B | ||||||
Mfr: BZX84C18VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C18VL |