ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C18VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C18VL | ||||
Mfr: CDZFHT2RA13B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.91-13.49V 100mW SOD-923 5mA | Not Available Online | 13 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH13B | ||
Mfr: CDZFHT2RA33B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.15-33.79V 100mW SOD-923 2mA | Not Available Online | 33 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH33B | ||
Mfr: CDZFHT2RA7.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.28-7.6V 100mW SOD-923 5mA | Not Available Online | 7.5 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH7.5B | ||
Not Available Online | 6.8 V | SMD/SMT | SOT-553-5 | 150 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Quad Common Anode | 5 mA | AEC-Q101 | Reel | EMZ6.8EFH | ||||
Mfr: UMZ22KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 21.54-22.47V 200mW SOT-343 5mA | Not Available Online | 22 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ22KFH | ||||||
Mfr: UMZ5.6KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes RECOMMENDED ALT 755-EDZVFHT2R5.6B | Not Available Online | 5.6 V | SMD/SMT | SOT-343-4 | 200 mW | 1 uA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ5.6KFH | ||||||
Mfr: YDZVFHTR10 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9-11V 500mW SOD-323HE 10mA | Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH10 | ||||
Mfr: YDZVFHTR12 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.8-13.2V 10mA SOD-323HE; TUMD2M | Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH12 | ||||
Mfr: YFZVFHTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.22-2.41V 500mW SOD-323HE 20mA | Not Available Online | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | + 150 C | Single | AEC-Q101 | Reel | YFZVFH2.2B | |||||||
Mfr: UFZVFHTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.151-4.423V 20mA SOD-323FL; UMD2 | Not Available Online | 4.151 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | UFZVFH4.3B | |||||
Not Available Online | 12 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV12A | |||||
Mfr: PDZVTR6.2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 6.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV6.2A | ||||
Mfr: BZX84C8V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C8V2L | |||||
Mfr: YFZVFHTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.02-2.2V 500mW SOD-323HE 20mA | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH2.0B | ||||
Mfr: TFZGTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 140 Ohms | + 150 C | Single | 20 mA | Reel | TFZ2.0B | TFZ2.0B | |||||
Not Available Online | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 55 Ohms | + 150 C | Single | 5 mA | Reel | TFZ30B | TFZ30B | ||||||
Not Available Online | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | TFZ39B | TFZ39B | ||||||
Mfr: TFZGTR5.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 5.07V 3% 500mW | Not Available Online | 5.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 20 Ohms | + 150 C | Single | 20 mA | Reel | TFZ5.1B | TFZ5.1B | |||||
Mfr: TFZGTR6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 6.66V 3% 500mW | Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 2 uA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZ6.8B | TFZ6.8B | |||||
Not Available Online | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ7.5 | TDZ7.5 | |||||||
Mfr: PTZTE2527A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27V 10MA | Not Available Online | 28.9 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | Reel | PTZ27A | |||||||
Mfr: CDZFHT2RA5.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.98-5.2V 100mW SOD-923 5mA | Not Available Online | 5.1 V | SMD/SMT | SOD-923-2 | 100 mW | 2 uA | 500 Ohms | + 150 C | Single | AEC-Q101 | Reel | CDZFH | CDZFH5.1B | |||||
Mfr: PDZVTR4.3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 4.3 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV4.3A | ||||
Mfr: YFZVFHTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.43-2.63V 500mW SOD-323HE 20mA | Not Available Online | 2.4 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH2.4B |