ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTZTFTE256.2B TTI: PTZTFTE256.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 6.2V | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF6.2B | |||||
Mfr: UFZVTE-177.5B TTI: UFZVTE-177.5B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV7.5B | |||||
Mfr: UFZVTE-1712B TTI: UFZVTE-1712B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 12V | 0In Stock | 12 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV12B | |||||
Mfr: KDZVTFTR3.0B TTI: KDZVTFTR3.0B ROHM Semiconductor Availability: 0In StockZener Diodes 3-3.4V 40mA SOD-123FL; PMDU | 0In Stock | 3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 100 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.0B | ||||
Mfr: PTZTFTE2518B TTI: PTZTFTE2518B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF18B | |||||
Mfr: UDZVFHTE-173.9B TTI: UDZVFHTE-173.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-323FL; UMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.9B | ||||
Mfr: UDZVTE-1715B TTI: UDZVTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 14.66V 200mW | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | UDZV15B | UDZV15B | |||||
Mfr: PBZTBR110B TTI: PBZTBR110B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 7V, DO-214AA(SMB), Zener Diode | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR19.1B TTI: PBZTBR19.1B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 6V, DO-214AA(SMB), Zener Diode | 0In Stock | 9.1 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: UDZVTE-1727B TTI: UDZVTE-1727B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 26.86V 200mW | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | + 150 C | Single | 5 mA | Reel | UDZV27B | UDZV27B | |||||
Mfr: UFZVFHTE-1716B TTI: UFZVFHTE-1716B ROHM Semiconductor Availability: 0In StockZener Diodes 15.39-16.24V 10mA SOD-323FL; UMD2 | 0In Stock | 16 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH16B | ||||
Mfr: PTZTFTE252.0B TTI: PTZTFTE252.0B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 2V | 0In Stock | 2 V | SMD/SMT | DO-214AC-2 | 1 W | 200 uA | 25 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF2.0B | |||||
Mfr: UFZVTE-175.6B TTI: UFZVTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV5.6B | |||||
Mfr: BZX84C15VLYFHT116 TTI: BZX84C15VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VLYFH | ||||
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 13B | KDZV13B | ||||||
0In Stock | 20 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 20B | KDZV20B | ||||||
0In Stock | 22 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 22B | KDZV22B | ||||||
0In Stock | 24 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 24B | KDZV24B | ||||||
Mfr: UDZVFHTE-1722B TTI: UDZVFHTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH22B | ||||
Mfr: UDZVFHTE-176.2B TTI: UDZVFHTE-176.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-323FL; UMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.2B | ||||
Mfr: UFZVTE-179.1B TTI: UFZVTE-179.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV9.1B | |||||
Mfr: PTZTFTE253.9B TTI: PTZTFTE253.9B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 3.9V | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1 W | 40 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF3.9B | |||||
0In Stock | 2.7 V | SMD/SMT | SOD-923-2 | 100 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.7B | |||||||
0In Stock | 3.9 V | SMD/SMT | SOD-923-2 | 100 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV3.9B | |||||||
Mfr: KDZVTR9.1B TTI: KDZVTR9.1B ROHM Semiconductor Availability: 0In StockZener Diodes 9.747V 6% 1W 2-Pin PMDU | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 9.1B | KDZV9.1B |