ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMZ6.8KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes RECOMMENDED ALT 755-EDZVFHT2R6.8B | Not Available Online | 6.8 V | SMD/SMT | SOT-343-4 | 200 mW | 500 nA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ6.8KFH | ||||||
Mfr: YDZVFHTR5.6 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1-6.1V 10mA SOD-323HE; TUMD2M | Not Available Online | 5.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH5.6 | ||||
Not Available Online | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZ5.6B | |||||||
Mfr: BZX84B15VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 14.7-15.3V 5mA SOT-23; SOT-23 | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B15VLFH | |||
Mfr: BZX84B33VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.3-33.7V 2mA SOT-23; SOT-23 | Not Available Online | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84B33VLFH | |||
Mfr: BZX84B5V1LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V1L | ||||
Mfr: RSB18F2T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 18 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB18F2 | RSB18F2 | |||||
Not Available Online | 9.99 V | SMD/SMT | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: CDZT2R5.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 5.1V VMN2 | Not Available Online | 5.09 V | SMD/SMT | 100 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Not Available Online | 18 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 23 Ohms | + 150 C | Single | 10 mA | Reel | TFZ18B | TFZ18B | ||||||
Mfr: TFZGTR5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 5.59V 3% 500mW | Not Available Online | 5.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 13 Ohms | + 150 C | Single | 20 mA | Reel | TFZ5.6B | TFZ5.6B | |||||
Mfr: YFZVFHTR33B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 30.32-31.88V 500mW SOD-323HE 5mA | Not Available Online | 33 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH33B | ||||
Not Available Online | 39 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 50 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV39A | |||||
Mfr: YDZVFHTR7.5 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.8-8.3V 10mA SOD-323HE; TUMD2M | Not Available Online | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH7.5 | ||||
Mfr: BZX84C9V1LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C9V1L | ||||
Mfr: RSB6.8F2T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 6.8 V | SMD/SMT | SOT-323-3 | 200 mW | 500 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB6.8F2 | RSB6.8F2 | |||||
Not Available Online | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 35 Ohms | + 150 C | Single | 5 mA | Reel | TFZ24B | TFZ24B | ||||||
Mfr: RSAC6.8CST2RA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes LO CAPACITANCE ZENER | Not Available Online | 6.8 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | RSAC6.8C | RSAC6.8CS | ||||||
Not Available Online | 12 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | Reel | UMZ12K | UMZ12K | |||||||
Not Available Online | Reel | KDZ 3.9A | ||||||||||||||||
Mfr: BZX84C3V6LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V6L | ||||
Mfr: BZX84B7V5LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.35-7.65V 5mA SOT-23; SOT-23 | Not Available Online | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B7V5LFH | |||
Mfr: UFZVFHTE-173.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.87-4.151V 20mA SOD-323FL; UMD2 | Not Available Online | 3.9 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH3.9B | ||||
Mfr: PDZVTR4.7A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 4.7 V | SMD/SMT | SOD-128-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | Reel | PDZV4.7A | ||||||
Mfr: BZX84B27VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 26.5-27.5V 2mA SOT-23; SOT-23 | Not Available Online | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84B27VLFH |