ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDZT2RA4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Earth Leakage Detector ICs | Not Available Online | 4.3 V | SMD/SMT | SOD-923-2 | 100 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZ4.3B | ||||||
Not Available Online | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB36V | RSB36V | ||||||
Mfr: CDZT2R3.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 3.9V VMN2 | Not Available Online | 4.025 V | SMD/SMT | 100 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 4.3V VMN2 | Not Available Online | 4.3 V | SMD/SMT | 100 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R9.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 9.1V VMN2 | Not Available Online | 9.04 V | SMD/SMT | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: PTZTE2524B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 24V 10MA | Not Available Online | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PTZ24B | PTZ24B | |||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ10 | TDZ10 | |||||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ12 | TDZ12 | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ13 | TDZ13 | |||||||
Not Available Online | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ6.2 | TDZ6.2 | |||||||
Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ6.8 | TDZ6.8 | |||||||
Mfr: VMNZ6.8CST2RA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode Low Capacitance | Not Available Online | 6.8 V | Reel | |||||||||||||||
Mfr: UDZTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2V 5MA | Not Available Online | 8.19 V | SMD/SMT | 200 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS8.2B | |||||
Mfr: UDZTE-175.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 200MW | Not Available Online | 5.1 V | SMD/SMT | 200 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS5.1B | |||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 12 Ohms | + 150 C | Single | 10 mA | Reel | TFZ12B | TFZ12B | ||||||
Mfr: TFZGTR2.4B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 2.4 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 100 Ohms | + 150 C | Single | 20 mA | Reel | TFZ2.4B | TFZ2.4B | |||||
Mfr: TFZGTR2.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 2.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 uA | 100 Ohms | + 150 C | Single | 20 mA | Reel | TFZ2.7B | TFZ2.7B | |||||
Mfr: BZX84B12VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11.8-12.2V 5mA SOT-23; SOT-23 | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B12VLFH | |||
Mfr: BZX84B12VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VL | ||||
Mfr: BZX84B13VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.7-13.3V 5mA SOT-23; SOT-23 | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B13VLFH | |||
Mfr: BZX84B5V6LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.71V 5mA SOT-23; SOT-23 | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B5V6LFH | |||
Mfr: BZX84B9V1LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B9V1L | ||||
Not Available Online | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 28 Ohms | + 150 C | Single | 10 mA | Reel | TFZ20B | TFZ20B | ||||||
Mfr: PTZTE2533A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 33V 10MA | Not Available Online | 34.95 V | SMD/SMT | SOD-106-2 | 1 W | 18 Ohms | - 55 C | + 150 C | Single | Reel | PTZ33A | |||||||
Mfr: PTZTE255.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 40MA | Not Available Online | 5.1 V | SMD/SMT | SOD-106-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | Reel | PTZ5.1A |