ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZLVFHTE-17150 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 150 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH150 | |||||
Mfr: BZX84B5V1LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5-5.2V 5mA SOT-23; SOT-23 | Not Available Online | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B5V1LFH | |||
Mfr: UFZVFHTE-173.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.58-3.836V 20mA SOD-323FL; UMD2 | Not Available Online | 3.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 10 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH3.6B | ||||
Mfr: PDZVTR5.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 1000mW Pd SOD-128 PMDTM 5.6Vz(V) Min | Not Available Online | 5.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV5.6A | ||||
Mfr: PDZVTR8.2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 8.2 V | SMD/SMT | SOD-128-2 | 1 W | 20 uA | 4 Ohms | + 150 C | Single | 40 mA | Reel | PDZV8.2A | ||||||
Mfr: BZX84C11VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.4-11.6V 250mW SOT-23 5mA | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C11VLFH | |||
Mfr: BZX84C27VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C27VL | ||||
Mfr: BZX84C2V4LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.2-2.6V 250mW SOT-23 5mA | Not Available Online | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C2V4LFH | |||
Mfr: BZX84C33VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 31-35V 250mW SOT-23 2mA | Not Available Online | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84C33VLFH | |||
Mfr: CDZFHT2RA11B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.76-11.22V 100mW SOD-923 5mA | Not Available Online | 11 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH11B | ||
Mfr: CDZFHT2RA12B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11.74-12.24V 100mW SOD-923 5mA | Not Available Online | 12 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH12B | ||
Mfr: CDZFHT2RA18B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 17.56-18.35V 100mW SOD-923 2mA | Not Available Online | 18 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH18B | ||
Mfr: CDZFHT2RA3.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6-3.845V 100mW SOD-923 5mA | Not Available Online | 3.6 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH3.6B | ||
Mfr: RSB39F2FHT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 35.1-42.9V 200mW SOT-323 1mA | Not Available Online | 39 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | AEC-Q101 | Reel | RSB39F2FH | |||||
Not Available Online | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 45 Ohms | + 150 C | Single | 5 mA | Reel | TFZ27B | TFZ27B | ||||||
Not Available Online | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 14 Ohms | + 150 C | Single | 10 mA | Reel | TFZ13B | TFZ13B | ||||||
Mfr: EMZC6.8NTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER EMD3 | Not Available Online | 6.8 V | SMD/SMT | SOT-416-3 | 150 mW | 500 nA | + 150 C | Dual Common Anode | 5 mA | Reel | EMZC6.8N | EMZC6.8N | ||||||
Mfr: PTZTE2513A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 13V 20MA | Not Available Online | 14.1 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | Reel | PTZ13A | |||||||
Mfr: PTZTE256.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.2V 40MA | Not Available Online | 6.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | Reel | PTZ6.2B | PTZ6.2B | |||||
Mfr: UMZ30KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes RECOMMENDED ALT 755-EDZVFHT2R30B | Not Available Online | 30 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ30KFH | ||||||
Mfr: BZX84B11VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B11VL | ||||
Mfr: CDZFHT2RA27B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 26.19-27.53V 100mW SOD-923 2mA | Not Available Online | 27 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH | CDZFH27B | ||
Mfr: PTZTE2515B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15V 1W | Not Available Online | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PTZ15B | PTZ15B | |||||
Not Available Online | 22 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ22 | TDZ22 | |||||||
Not Available Online | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ27 | TDZ27 |